Part Details for AT4058A by NKK Switches
Overview of AT4058A by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4058A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7212
|
Newark | Switch Cap, Jb Tactile Switch, For Use With:Nkk Jb Series Washable Low Profile Tactile Switches, Actuator/Cap Colour:Black, Product Range:- Rohs Compliant: Yes |Nkk Switches AT4058A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6740 / $1.1100 | Buy Now |
DISTI #
AT4058A-ND
|
DigiKey | CAP TACTILE SQUARE BLACK Min Qty: 1 Lead time: 18 Weeks Container: Box |
225 In Stock |
|
$0.3873 / $0.5800 | Buy Now |
DISTI #
633-AT4058A
|
Mouser Electronics | Switch Bezels / Switch Caps .472" BLK SCULPT CAP RoHS: Compliant | 100 |
|
$0.3870 / $0.5200 | Buy Now |
DISTI #
V79:2366_17785328
|
Arrow Electronics | Switch Access Square Sculptured Cap Tactile Switch RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1514 | Americas - 40 |
|
$0.2474 | Buy Now |
DISTI #
70364801
|
RS | Accessory, Sculptured Cap, Square, Non-Illuminative, Black, Series JB | NKK Switches AT4058A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5390 / $0.5800 | RFQ |
|
Future Electronics | AT4058A Series Splashproof Boot for M and S Series RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.4250 / $0.5050 | Buy Now |
DISTI #
30250221
|
Verical | Switch Access Square Sculptured Cap Tactile Switch RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1514 | Americas - 40 |
|
$0.2474 | Buy Now |
DISTI #
AT4058A
|
TTI | Switch Bezels / Switch Caps .472" BLK SCULPT CAP Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$0.5310 | Buy Now |
|
Powell Electronics | JB TACTILE CAP Min Qty: 1 | 249 |
|
$0.3500 / $0.5300 | Buy Now |
Part Details for AT4058A
AT4058A CAD Models
AT4058A Part Data Attributes
|
AT4058A
NKK Switches
Buy Now
|
Compare Parts:
AT4058A
NKK Switches
|
Samacsys Manufacturer | NKK Switches |