Part Details for AT4054BJ by NKK Switches
Overview of AT4054BJ by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4054BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7200
|
Newark | Lbw Illum Pushbutton Cap |Nkk Switches AT4054BJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $4.4600 | Buy Now |
DISTI #
AT4054BJ-ND
|
DigiKey | CAP PUSHBUTTON ROUND WHITE Min Qty: 1 Lead time: 11 Weeks Container: Box |
19 In Stock |
|
$1.8013 / $2.4800 | Buy Now |
DISTI #
633-AT4054BJ
|
Mouser Electronics | Switch Bezels / Switch Caps CAP RND WHT RoHS: Compliant | 0 |
|
$1.8300 / $2.4800 | Order Now |
DISTI #
V79:2366_17785325
|
Arrow Electronics | Switch Access Round Solid Colored Cap Push Button Switch Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1514 | Americas - 93 |
|
$1.3070 | Buy Now |
DISTI #
70192903
|
RS | Accessory, P/B Cap, Round, Solid Colored, Non-Illuminative, White, Series LB | NKK Switches AT4054BJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2700 / $2.4200 | RFQ |
|
Future Electronics | Round Pushbutton Switch Cap White Snap Fit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$2.1700 / $2.4600 | Buy Now |
DISTI #
26114716
|
Verical | Switch Access Round Solid Colored Cap Push Button Switch Min Qty: 5 Package Multiple: 1 Date Code: 1514 | Americas - 93 |
|
$1.3070 | Buy Now |
DISTI #
AT4054BJ
|
TTI | Switch Bezels / Switch Caps CAP RND WHT Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$2.3900 | Buy Now |
DISTI #
2374430
|
element14 Asia-Pacific | LBW ILLUM PUSHBUTTON CAP RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$2.3037 / $2.4957 | Buy Now |