Part Details for AT4021FF by NKK Switches
Results Overview of AT4021FF by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT4021FF Information
AT4021FF by NKK Switches is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT4021FF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-AT4021FF-ND
|
DigiKey | CAP PUSHBUTTON RECTANGULAR GREEN Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$1.1636 / $1.7500 | Buy Now |
DISTI #
AT4021FF-ND
|
DigiKey | CAP PUSHBUTTON RECTANGULAR GREEN Min Qty: 1 Lead time: 18 Weeks Container: Box |
4 In Stock |
|
$0.6500 | Buy Now |
|
Powell Electronics | KB ILLUM PUSHBUTTON CAP Min Qty: 1 | 9 |
|
$0.8700 / $1.3000 | Buy Now |
Part Details for AT4021FF
AT4021FF CAD Models
AT4021FF Part Data Attributes
|
AT4021FF
NKK Switches
Buy Now
|
Compare Parts:
AT4021FF
NKK Switches
Select a part to compare: |
Samacsys Manufacturer | NKK Switches |