Part Details for AT4017B by NKK Switches
Results Overview of AT4017B by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT4017B Information
AT4017B by NKK Switches is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for AT4017B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7124
|
Newark | Lb Pushbutton Cap |Nkk Switches AT4017B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $3.2100 | Buy Now |
DISTI #
AT4017B-ND
|
DigiKey | CAP PUSHBUTTON ROUND WHITE Min Qty: 1 Lead time: 11 Weeks Container: Box |
44 In Stock |
|
$1.3389 / $1.9300 | Buy Now |
DISTI #
633-AT4017B
|
Mouser Electronics | Switch Bezels / Switch Caps RND WHT CAP RoHS: Compliant | 0 |
|
$1.3300 / $1.7000 | Order Now |
DISTI #
70364769
|
RS | Accessory, P/B Cap, Round, Non-Illuminative, White, Series LB | NKK Switches AT4017B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 / $1.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$1.3300 | Buy Now |
DISTI #
AT4017B
|
TTI | Switch Bezels / Switch Caps RND WHT CAP Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$1.7000 | Buy Now |
|
Powell Electronics | LB PUSHBUTTON CAP Min Qty: 1 | 19 |
|
$1.2100 / $1.8200 | Buy Now |
Part Details for AT4017B
AT4017B CAD Models
AT4017B Part Data Attributes
|
AT4017B
NKK Switches
Buy Now
|
Compare Parts:
AT4017B
NKK Switches
Select a part to compare: |
Samacsys Manufacturer | NKK Switches |