Part Details for AT4017A by NKK Switches
Overview of AT4017A by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4017A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7123
|
Newark | Lb Pushbutton Cap Rohs Compliant: Yes |Nkk Switches AT4017A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $2.5700 | Buy Now |
DISTI #
AT4017A-ND
|
DigiKey | CAP PUSHBUTTON ROUND BLACK Min Qty: 1 Lead time: 11 Weeks Container: Box |
218 In Stock |
|
$1.0252 / $1.4100 | Buy Now |
DISTI #
633-AT4017A
|
Mouser Electronics | Switch Bezels / Switch Caps RND BLK CAP RoHS: Compliant | 230 |
|
$1.0200 / $1.4100 | Buy Now |
DISTI #
70364768
|
RS | Accessory, P/B Cap, Round, Non-Illuminative, Black, Series LB | NKK Switches AT4017A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2900 / $1.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.0700 | Buy Now |
DISTI #
AT4017A
|
TTI | Switch Bezels / Switch Caps RND BLK CAP Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$1.3600 | Buy Now |
DISTI #
2374410
|
element14 Asia-Pacific | LB PUSHBUTTON CAP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.1219 / $1.4909 | Buy Now |