AT3974
Allied Components International
Description: Datacom Transformer

Overview of AT3974 by Allied Components International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Price & Stock for AT3974 by Allied Components International

Part # Manufacturer Description Stock Price Buy
DISTI # 3475-AT3974-ND
DigiKey EI19 Transformer Min Qty: 1 Container: Box MARKETPLACE PRODUCT 50
In Stock
  • 1 $4.5000
  • 5 $4.2500
  • 10 $3.9800
  • 15 $3.7500
$3.7500 / $4.5000 Buy Now

CAD Models for AT3974 by Allied Components International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT3974 by Allied Components International

AT3974
Allied Components International
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ALLIED COMPONENTS INTERNATIONAL
Reach Compliance Code
compliant
ECCN Code
EAR99
Application
10/100 BASE-T
Height
6.2 mm
Isolation Voltage
1500 V
Length
12.8 mm
Mounting Feature
SURFACE MOUNT
Number of Functions
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
Primary Inductance
98 µH
Surface Mount
YES
Transformer Type
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1CT:1CT; 1CT:2CT
Width
6.8 mm
Want to compare parts?
  1. AT3974
    Allied Components International
    Datacom Transformer
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT3974 by Allied Components International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT3974 by Allied Components International

Select Manufacturer
Which Manufacturer of AT3974 would you like to use for your alert(s)?
  • Please alert me when AT3974 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT3974 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT3974 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT3974 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT3974.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT3974 by Allied Components International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: