-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 2KBIT 1MHZ 8UDFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT34C02D-MAHM-T by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT34C02D-MAHM-TCT-ND
|
DigiKey | IC EEPROM 2KBIT I2C 1MHZ 8UDFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19208 In Stock |
|
$0.2625 / $0.3000 | Buy Now |
DISTI #
AT34C02D-MAHM-T
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN EP T/R - Tape and Reel (Alt: AT34C02D-... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2536 / $0.2625 | Buy Now |
DISTI #
556-AT34C02D-MAHM-T
|
Mouser Electronics | EEPROM 8 THIN MINI MAP 1.8V RoHS: Compliant | 30000 |
|
$0.2620 | Buy Now |
DISTI #
V72:2272_07488840
|
Arrow Electronics | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2220 Container: Cut Strips | Americas - 3939 |
|
$0.1821 / $0.2701 | Buy Now |
DISTI #
AT34C02D-MAHM-T
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind Temp, 8-UDFN, UDFN, Projected EOL: 2039-11-05 RoHS: Compliant Lead time: 3 Weeks, 0 Days Container: Reel |
0 Alternates Available COO: Philippines, Taiwan, Thailand |
|
$0.2400 / $0.2900 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 2Kbit (256 x 8) - 1.8V/2.5V/3.3V/5V - 8-Pin UDFN EP - Tape&Reel RoHS: Compliant | 0 |
|
$0.2502 / $0.2877 | Buy Now |
DISTI #
69067925
|
Verical | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 2202 | Americas - 5000 |
|
$0.2456 | Buy Now |
DISTI #
62250656
|
Verical | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.5470 | Buy Now |
DISTI #
70330000
|
Verical | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2220 | Americas - 3939 |
|
$0.1821 / $0.1993 | Buy Now |
DISTI #
AT34C02D-MAHM-T
|
IBS Electronics | SERIAL EEPROM IC MEMORY SIZE: 2KBIT MEMORY CONFIGURATION: 256 X 8 CLOCK FREQUEN Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.2155 / $0.2248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT34C02D-MAHM-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT34C02D-MAHM-T
Microchip Technology Inc
IC EEPROM 2KBIT 1MHZ 8UDFN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 1.7V TO 3.6V @ 0.1MHz AND 1.7V TO 3.6V @ 0.4MHz | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for AT34C02D-MAHM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT34C02D-MAHM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT34C02D-MAHM-E | Microchip Technology Inc | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8 | AT34C02D-MAHM-T vs AT34C02D-MAHM-E |