Part Details for AT32UC3L0256-D3HR by Microchip Technology Inc
Overview of AT32UC3L0256-D3HR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AT32UC3L0256-D3HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4615
|
Newark | Mcu, 32Bit, 50Mhz, Tllga-48, Product Range:At32 Family At32Uc3L Series Microcontrollers, Device Core:Avr32, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:256Kb, No. Of Pins:48Pins, Ic Case/Package:Tllga Rohs Compliant: Yes |Microchip AT32UC3L0256-D3HR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.5200 | Buy Now |
DISTI #
AT32UC3L0256-D3HRCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48TLLGA Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.2700 / $10.0400 | Buy Now |
DISTI #
AT32UC3L0256-D3HR
|
Avnet Americas | MCU 32-bit AT32 AVR RISC 256KB Flash 1.8V 48-Pin TLLGA T/R - Tape and Reel (Alt: AT32UC3L0256-D3HR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$8.2700 / $10.0400 | Buy Now |
DISTI #
556-AT32UC3L0256D3HR
|
Mouser Electronics | 32-bit Microcontrollers - MCU UC3L-256KB FL 85C RoHS: Compliant | 0 |
|
$8.2700 | Order Now |
DISTI #
AT32UC3L0256-D3HR
|
Microchip Technology Inc | UC3L-256KB Flash 48TLLGA 85C green T&R, Projected EOL: 2025-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.2600 / $10.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$8.8000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.0400 / $23.5800 | Buy Now | |
DISTI #
AT32UC3L0256-D3HR
|
Avnet Americas | MCU 32-bit AT32 AVR RISC 256KB Flash 1.8V 48-Pin TLLGA T/R - Tape and Reel (Alt: AT32UC3L0256-D3HR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$8.2700 / $10.0400 | Buy Now |
|
NAC | UC3L-256KB Flash 48TLLGA 85C green T&R - Package: 48 TLLGA 5.5x5.5x0.55mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$8.5900 / $10.3500 | Buy Now |
|
Master Electronics | 0 |
|
$8.0400 / $23.5800 | Buy Now |
Part Details for AT32UC3L0256-D3HR
AT32UC3L0256-D3HR CAD Models
AT32UC3L0256-D3HR Part Data Attributes:
|
AT32UC3L0256-D3HR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3L0256-D3HR
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 48TLLGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TLLGA-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XBGA-B48 | |
JESD-609 Code | e4 | |
Length | 5.5 mm | |
Number of I/O Lines | 36 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HLGA | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 5.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT32UC3L0256-D3HR
This table gives cross-reference parts and alternative options found for AT32UC3L0256-D3HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT32UC3L0256-D3HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT32UC3L0256-D3HES | RISC Microcontroller | Microchip Technology Inc | AT32UC3L0256-D3HR vs AT32UC3L0256-D3HES |
AT32UC3L0256-AUTES | RISC Microcontroller | Microchip Technology Inc | AT32UC3L0256-D3HR vs AT32UC3L0256-AUTES |
AT32UC3L0256-ZAUTES | RISC Microcontroller | Microchip Technology Inc | AT32UC3L0256-D3HR vs AT32UC3L0256-ZAUTES |