-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 512KB FLASH 100TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T6268
|
Newark | Mcu, 32Bit, Avr32, 66Mhz, Tqfp-100, Product Range:At32 Family At32Uc3C Series Microcontrollers, Architecture:Avr32, No. Of Bits:32Bit, Cpu Speed:66Mhz, Program Memory Size:512Kb, Ram Memory Size:64Kb, No. Of Pins:100Pins, Mcu Case Rohs Compliant: Yes |Microchip AT32UC3C1512C-AUT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 183 |
|
$13.3300 / $16.1800 | Buy Now |
DISTI #
68T4582
|
Newark | Microcontroller Mcu, 32 Bit, Avr32, 66Mhz, Tqfp-100, Product Range:At32 Family At32Uc3C Series Microcontrollers, Device Core:Avr32, Data Bus Width:32 Bit, Operating Frequency Max:66Mhz, Program Memory Size:512Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip AT32UC3C1512C-AUT Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0800 / $13.7600 | Buy Now |
DISTI #
AT32UC3C1512C-AUT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
2394 In Stock |
|
$12.8201 / $15.5600 | Buy Now |
DISTI #
AT32UC3C1512C-AUT
|
Avnet Americas | MCU 32-bit AT32 AVR RISC 512KB Flash 3.3V/5V 100-Pin TQFP Tray - Trays (Alt: AT32UC3C1512C-AUT) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$12.8200 / $15.5600 | Buy Now |
DISTI #
556-AT32UC3C1512CAUT
|
Mouser Electronics | 32-bit Microcontrollers - MCU UC3C 512K FLASH 64K SRAM RoHS: Compliant | 442 |
|
$12.8200 / $15.5600 | Buy Now |
DISTI #
AT32UC3C1512C-AUT
|
Microchip Technology Inc | TQFP, IND TEMP, GREEN, Projected EOL: 2039-12-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.2200 / $15.5600 | Buy Now |
|
Future Electronics | AVR series Microcontroller IC 32-Bit 66MHz 512KB (512K x 8) RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$12.6900 / $12.8500 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit AVR RISC - 512KB Flash - 3.3V/5V - 100-Pin TQFP - Tray |
355 In Stock |
|
$11.4900 / $14.4300 | Buy Now |
DISTI #
AT32UC3C1512C-AUT
|
TME | IC: AVR32 microcontroller, TQFP100, 3÷3.6VDC,4.5÷5.5VDC, Cmp: 4 Min Qty: 1 | 87 |
|
$13.3400 / $15.3200 | Buy Now |
|
NAC | TQFP, IND TEMP, GREEN - Package: 100 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tray | 180 |
|
$13.2800 / $15.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT32UC3C1512C-AUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3C1512C-AUT
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MS-026, TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V TO 3.6V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 81 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 100 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |