Part Details for AT32UC3C1128C-AUT by Microchip Technology Inc
Overview of AT32UC3C1128C-AUT by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for AT32UC3C1128C-AUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH9374
|
Newark | Tqfp, Ind Temp, Green Rohs Compliant: Yes |Microchip AT32UC3C1128C-AUT Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$9.4300 / $10.3400 | Buy Now |
DISTI #
68T4577
|
Newark | Mcu, 32Bit, 66Mhz, Tqfp-100, Product Range:At32 Family At32Uc3C Series Microcontrollers, Device Core:Avr32, Data Bus Width:32 Bit, Operating Frequency Max:66Mhz, Program Memory Size:128Kb, No. Of Pins:100Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip AT32UC3C1128C-AUT Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4300 / $10.3400 | Buy Now |
DISTI #
AT32UC3C1128C-AUT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
170 In Stock |
|
$9.1500 / $11.1000 | Buy Now |
DISTI #
AT32UC3C1128C-AUT
|
Avnet Americas | MCU 32-bit AT32 AVR RISC 128KB Flash 3.3V/5V 100-Pin TQFP Tray - Trays (Alt: AT32UC3C1128C-AUT) RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 1000 |
|
$9.1500 / $11.1000 | Buy Now |
DISTI #
556-AT32UC3C1128CAUT
|
Mouser Electronics | 32-bit Microcontrollers - MCU UC3C 128K FLASH 32K SRAM RoHS: Compliant | 0 |
|
$9.1500 / $11.1000 | Order Now |
DISTI #
AT32UC3C1128C-AUT
|
Microchip Technology Inc | TQFP, IND TEMP, GREEN, Projected EOL: 2039-02-14 RoHS: Compliant pbFree: Yes |
1080 Alternates Available |
|
$8.0100 / $11.1000 | Buy Now |
|
Future Electronics | AT32 Series 128 KB Flash 32 KB SRAM 66 MHz 32-Bit Microcontroller - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$9.7200 | Buy Now |
|
Onlinecomponents.com | 1080 Factory Stock |
|
$9.5500 / $13.7200 | Buy Now | |
DISTI #
AT32UC3C1128C-AUT
|
Avnet Americas | MCU 32-bit AT32 AVR RISC 128KB Flash 3.3V/5V 100-Pin TQFP Tray - Trays (Alt: AT32UC3C1128C-AUT) RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 1000 |
|
$9.1500 / $11.1000 | Buy Now |
DISTI #
AT32UC3C1128C-AUT
|
TME | IC: AVR32 microcontroller, TQFP100, 3÷3.6VDC,4.5÷5.5VDC, Cmp: 4 Min Qty: 1 | 59 |
|
$9.5300 / $11.5400 | Buy Now |
Part Details for AT32UC3C1128C-AUT
AT32UC3C1128C-AUT CAD Models
AT32UC3C1128C-AUT Part Data Attributes:
|
AT32UC3C1128C-AUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3C1128C-AUT
Microchip Technology Inc
IC MCU 32BIT 128KB FLASH 100TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MS-026, TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V TO 3.6V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 81 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 100 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |