-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 256KB FLASH 48TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4555
|
Newark | Microcontroller Mcu, 32 Bit, Avr32, 60Mhz, Tqfp-48, Product Range:At32 Family At32Uc3B Series Microcontrollers, Device Core:Avr32, Data Bus Width:32 Bit, Operating Frequency Max:60Mhz, Program Memory Size:256Kb, No. Of Pins:48Pins Rohs Compliant: Yes |Microchip AT32UC3B1256-AUT Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3900 | Buy Now |
DISTI #
AT32UC3B1256-AUT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
916 In Stock |
|
$7.1100 / $8.6300 | Buy Now |
DISTI #
AT32UC3B1256-AUT
|
Avnet Americas | MCU 32-bit AT32 AVR32 RISC 256KB Flash 1.8V/3.3V 48-Pin TQFP Tray - Trays (Alt: AT32UC3B1256-AUT) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$7.1100 / $8.6300 | Buy Now |
DISTI #
556-AT32UC3B1256-AUT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit RoHS: Compliant | 522 |
|
$7.1100 / $8.6300 | Buy Now |
DISTI #
V99:2348_07146216
|
Arrow Electronics | MCU 32-bit AVR RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2239 | Americas - 60 |
|
$7.7360 / $7.8890 | Buy Now |
DISTI #
V36:1790_07146216
|
Arrow Electronics | MCU 32-bit AVR RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2114 | Americas - 2 |
|
$7.2090 / $8.5950 | Buy Now |
DISTI #
AT32UC3B1256-AUT
|
Microchip Technology Inc | 256KB Flash 48TQFP 85C Tray, Projected EOL: 2039-11-13 RoHS: Compliant pbFree: Yes |
516 Alternates Available |
|
$6.2300 / $8.6300 | Buy Now |
DISTI #
73927043
|
RS | Microcontroller, 256KB Flash, 48TQFP, 85C Tray, 32-bit AVR, high speed flash | Microchip Technology Inc. AT32UC3B1256-AUT RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4200 | RFQ |
|
Future Electronics | AVR®32 UC3 B 60MHz 32KB RAM 256KB Flash 32-Bit Microcontroller - TQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$7.5400 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit AVR RISC - 256KB Flash - 1.8V/3.3V - 48-Pin TQFP - Tray RoHS: Compliant |
250 In Stock 1000 Factory Stock |
|
$6.5900 / $8.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT32UC3B1256-AUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3B1256-AUT
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 48TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MS-026, TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3 V I/O SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 7 | |
Number of External Interrupts | 6 | |
Number of I/O Lines | 28 | |
Number of Serial I/Os | 28 | |
Number of Terminals | 48 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for AT32UC3B1256-AUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT32UC3B1256-AUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT32UC3B1256-AUR | RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 60MHz, CMOS, PQFP48, MS-026, TQFP-48 | Atmel Corporation | AT32UC3B1256-AUT vs AT32UC3B1256-AUR |