Part Details for AT32UC3A3256S-ALUR by Microchip Technology Inc
Results Overview of AT32UC3A3256S-ALUR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT32UC3A3256S-ALUR Information
AT32UC3A3256S-ALUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS560DF810ALUR | Texas Instruments | 56-Gbps, eight-channel retimer with 2x2 crosspoint 135-FCCSP -40 to 85 |
Price & Stock for AT32UC3A3256S-ALUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4507
|
Newark | Mcu, 32Bit, 84Mhz, Lqfp-144, Product Range:At32 Family At32Uc3A Series Microcontrollers, Device Co... more RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.1200 | Buy Now |
DISTI #
72T3212
|
Newark | Microcontroller Mcu, 32 Bit, Avr32, 66Mhz, Lqfp-144, Product Range:At32 Family At32Uc3A Series Micr... more RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$14.1200 | Buy Now |
DISTI #
AT32UC3A3256S-ALURCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 144LQFP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3018 In Stock |
|
$14.1200 / $17.1400 | Buy Now |
DISTI #
AT32UC3A3256S-ALUR
|
Avnet Americas | MCU 32-bit AT32 AVR32 RISC 256KB Flash 1.85V/3.3V 144-Pin LQFP T/R - Tape and Reel (Alt: AT32UC3A325... more RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$14.1110 / $14.5914 | Buy Now |
DISTI #
556-AT32UC3A3256SALR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 256KB, 144LQFP Ind w/ AES Mod. RoHS: Compliant | 0 |
|
$14.1200 | Order Now |
DISTI #
AT32UC3A3256S-ALUR
|
Microchip Technology Inc | 256KB 144LQFP ind with AES module T&R, LQFP, Projected EOL: 2039-12-23 RoHS: Compliant Lead time: 11 Weeks, 0 Days Container: Reel |
0 Alternates Available COO: Philippines |
|
$12.3800 / $17.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$15.0000 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit AVR RISC - 256KB Flash - 1.85V/3.3V - 144-Pin LQFP - Tape&Reel RoHS: Compliant | 1600 Factory Stock |
|
$13.8700 / $38.9900 | Buy Now |
|
NAC | 256KB 144LQFP ind with AES module T&R - Package: 144 LQFP 20x20x1.4mm T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 0 |
|
$14.6300 / $17.1400 | Buy Now |
|
Master Electronics | MCU - 32-bit AVR RISC - 256KB Flash - 1.85V/3.3V - 144-Pin LQFP - Tape&Reel RoHS: Compliant | 1600 Factory Stock |
|
$13.8700 / $38.9900 | Buy Now |
Part Details for AT32UC3A3256S-ALUR
AT32UC3A3256S-ALUR CAD Models
AT32UC3A3256S-ALUR Part Data Attributes
|
AT32UC3A3256S-ALUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3A3256S-ALUR
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 144LQFP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 3.3 V | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 110 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 144 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.75 V | |
Supply Voltage-Nom | 1.85 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT32UC3A3256S-ALUR
This table gives cross-reference parts and alternative options found for AT32UC3A3256S-ALUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT32UC3A3256S-ALUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT32UC3A3256S-ALUT | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PQFP144, 22 X 22 MM, 0.50 MM PITCH, MS-026, LQFP-144 | AT32UC3A3256S-ALUR vs AT32UC3A3256S-ALUT |