Part Details for AT32UC3A0512-CTUT by Microchip Technology Inc
Overview of AT32UC3A0512-CTUT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AT32UC3A0512-CTUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4483
|
Newark | Mcu, 32Bit, 66Mhz, Ffbga-144, Product Range:At32 Family At32Uc3A Series Microcontrollers, Device Core:Avr32, Data Bus Width:32 Bit, Operating Frequency Max:66Mhz, Program Memory Size:512Kb, No. Of Pins:144Pins, No. Of I/O S:109I/O S Rohs Compliant: Yes |Microchip AT32UC3A0512-CTUT Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0400 | Buy Now |
DISTI #
AT32UC3A0512-CTUT-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 144FFBGA Min Qty: 1 Lead time: 7 Weeks Container: Tray |
281 In Stock |
|
$13.0400 / $15.8200 | Buy Now |
DISTI #
AT32UC3A0512-CTUT
|
Avnet Americas | MCU 32-bit AT32 AVR RISC 512KB Flash 1.8V/3.3V 144-Pin FF-BGA Tray - Trays (Alt: AT32UC3A0512-CTUT) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$13.0400 / $15.8200 | Buy Now |
DISTI #
556-AT32UC3A0512CTUT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 512KB, 144FFBGA Ind RoHS: Compliant | 339 |
|
$13.0400 / $15.8200 | Buy Now |
DISTI #
AT32UC3A0512-CTUT
|
Microchip Technology Inc | 512KB 144TFBGA INDUSTRIAL, Projected EOL: 2039-11-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.4200 / $15.8200 | Buy Now |
|
Future Electronics | 32-bit Microcontrollers - MCU 512KB, 144FFBGA Ind RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Container: Tray | 0Tray |
|
$12.9200 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit AVR RISC - 512KB Flash - 1.8V/3.3V - 144-Pin TFBGA - Tray | 0 |
|
$12.1000 / $14.9600 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 512KB FLASH 144TBGA | 168 |
|
RFQ | |
|
NAC | 512KB 144TFBGA INDUSTRIAL - Package: 144 TFBGA 11x11x1.2mm TRAY RoHS: Compliant Min Qty: 168 Package Multiple: 168 Container: Tray | 0 |
|
$13.5200 / $15.8400 | Buy Now |
DISTI #
AT32UC3A0512-CTUT
|
EBV Elektronik | MCU 32-bit AT32 AVR RISC 512KB Flash 1.8V/3.3V 144-Pin FF-BGA Tray (Alt: AT32UC3A0512-CTUT) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AT32UC3A0512-CTUT
AT32UC3A0512-CTUT CAD Models
AT32UC3A0512-CTUT Part Data Attributes:
|
AT32UC3A0512-CTUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3A0512-CTUT
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 144BGA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MS-026, FFBGA-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 3.3 V | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 15 | |
Number of I/O Lines | 109 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 144 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT32UC3A0512-CTUT
This table gives cross-reference parts and alternative options found for AT32UC3A0512-CTUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT32UC3A0512-CTUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT32UC3A0512-CTUT | RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PBGA144, MS-026, FFBGA-144 | Atmel Corporation | AT32UC3A0512-CTUT vs AT32UC3A0512-CTUT |
AT32UC3A0512-CTUR | RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PBGA144, MS-026, FFBGA-144 | Atmel Corporation | AT32UC3A0512-CTUT vs AT32UC3A0512-CTUR |