Part Details for AT32UC3A0512-CTUR by Microchip Technology Inc
Overview of AT32UC3A0512-CTUR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AT32UC3A0512-CTUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4482
|
Newark | Mcu, Avr32, 32Bit, 66Mhz, Tfbga-144, Product Range:At32 Family At32Uc3A Series Microcontrollers, Device Core:Avr32, Data Bus Width:32 Bit, Operating Frequency Max:66Mhz, Program Memory Size:512Kb, No. Of Pins:144Pins, Qualification:-Rohs Compliant: Yes |Microchip AT32UC3A0512-CTUR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.6100 | Buy Now |
DISTI #
72T3206
|
Newark | Microcontroller Mcu, 32 Bit, Avr32, 66Mhz, Tfbga-144, Product Range:At32 Family At32Uc3A Series Microcontrollers, Device Core:Avr32, Data Bus Width:32 Bit, Operating Frequency Max:66Mhz, Program Memory Size:512Kb, No. Of Pins:144Pinsrohs Compliant: Yes |Microchip AT32UC3A0512-CTUR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$13.2100 | Buy Now |
DISTI #
AT32UC3A0512-CTURCT-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 144FFBGA Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.2100 / $16.0300 | Buy Now |
DISTI #
AT32UC3A0512-CTUR
|
Avnet Americas | MCU 32-bit AT32 AVR RISC 512KB Flash 1.8V/3.3V 144-Pin FF-BGA T/R - Tape and Reel (Alt: AT32UC3A0512-CTUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$13.2100 / $16.0300 | Buy Now |
DISTI #
556-AT32UC3A0512CTUR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 512KB, 144FFBGA Ind RoHS: Compliant | 0 |
|
$13.2100 | Order Now |
DISTI #
AT32UC3A0512-CTUR
|
Microchip Technology Inc | 512KB 144TFBGA INDUSTRIAL T&R, Projected EOL: 2039-11-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.5600 / $16.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$14.0200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.8300 / $37.6500 | Buy Now | |
|
NAC | 512KB 144TFBGA INDUSTRIAL T&R - Package: 144 TFBGA 11x11x1.2mm T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$13.6700 / $16.0100 | Buy Now |
DISTI #
AT32UC3A0512-CTUR
|
Avnet Silica | MCU 32-bit AT32 AVR RISC 512KB Flash 1.8V/3.3V 144-Pin FF-BGA T/R (Alt: AT32UC3A0512-CTUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AT32UC3A0512-CTUR
AT32UC3A0512-CTUR CAD Models
AT32UC3A0512-CTUR Part Data Attributes:
|
AT32UC3A0512-CTUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3A0512-CTUR
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 144BGA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MS-026, FFBGA-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 3.3 V | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 15 | |
Number of I/O Lines | 109 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 144 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |