-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 512KB FLASH 144LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R7080
|
Newark | Mcu, 32Bit, Avr32, 66Mhz, Lqfp-144, Product Range:At32 Family At32Uc3A Series Microcontrollers, Architecture:Avr32, No. Of Bits:32Bit, Cpu Speed:66Mhz, Program Memory Size:512Kb, Ram Memory Size:64Kb, No. Of Pins:144Pins, Mcu Case Rohs Compliant: Yes |Microchip AT32UC3A0512-ALUT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 424 |
|
$12.5600 / $15.2500 | Buy Now |
DISTI #
84AC0824
|
Newark | 512Kb Flash 144Lqfp 85C Green Rohs Compliant: Yes |Microchip AT32UC3A0512-ALUT Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3200 / $13.1700 | Buy Now |
DISTI #
68T4481
|
Newark | Microcontroller Mcu, 32 Bit, Avr32, 66Mhz, Lqfp-144, Product Range:At32 Family At32Uc3A Series Microcontrollers, Device Core:Avr32, Data Bus Width:32 Bit, Operating Frequency Max:66Mhz, Program Memory Size:512Kb, No. Of Pins:144Pins Rohs Compliant: Yes |Microchip AT32UC3A0512-ALUT Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3200 / $12.9500 | Buy Now |
DISTI #
AT32UC3A0512-ALUT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 144LQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
5021 In Stock |
|
$12.0800 / $14.6600 | Buy Now |
DISTI #
AT32UC3A0512-ALUT
|
Avnet Americas | MCU 32-bit AT32 AVR RISC 512KB Flash 1.8V/3.3V 144-Pin LQFP Tray - Trays (Alt: AT32UC3A0512-ALUT) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$12.0800 / $14.6600 | Buy Now |
DISTI #
556-AT32UC3A0512ALUT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit 512KB Flash RoHS: Compliant | 6543 |
|
$12.0800 / $14.6600 | Buy Now |
DISTI #
AT32UC3A0512-ALUT
|
Microchip Technology Inc | 512KB Flash 144LQFP 85C green, Projected EOL: 2039-11-07 RoHS: Compliant pbFree: Yes |
13097 Alternates Available |
|
$10.5800 / $14.6600 | Buy Now |
|
Future Electronics | AT32 Series 512 kB Flash 64 kB SRAM 66 MHz 32-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$13.4700 / $14.1400 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit AVR RISC - 512KB Flash - 1.8V/3.3V - 144-Pin LQFP - Tray |
945 In Stock 21480 Factory Stock |
|
$11.0200 / $14.0300 | Buy Now |
|
Quest Components | 32-BIT, FLASH, 66 MHz, RISC MICROCONTROLLER, PQFP144 | 35 |
|
$45.1117 / $53.0726 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT32UC3A0512-ALUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3A0512-ALUT
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 144LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MS-026, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 3.3 V | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 15 | |
Number of I/O Lines | 109 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 144 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for AT32UC3A0512-ALUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT32UC3A0512-ALUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT32UC3A0512-ALTES | RISC Microcontroller, 32-Bit, FLASH, 66MHz, CMOS, PQFP144, MS-026, LQFP-144 | Atmel Corporation | AT32UC3A0512-ALUT vs AT32UC3A0512-ALTES |
AT32UC3A0512-ALTT | RISC Microcontroller, 32-Bit, FLASH, 66MHz, CMOS, PQFP144, MS-026, LQFP-144 | Atmel Corporation | AT32UC3A0512-ALUT vs AT32UC3A0512-ALTT |