-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 512KB FLASH 144LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6345
|
Newark | Mcu, 32Bit, Avr32, 66Mhz, Lqfp, Product Range:At32 Family At32Uc3A Series Microcontrollers, Architecture:Avr32, No. Of Bits:32Bit, Cpu Speed:66Mhz, Program Memory Size:512Kb, Ram Memory Size:64Kb, No. Of Pins:144Pins, Mcu Case Rohs Compliant: Yes |Microchip AT32UC3A0512-ALUR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 530 |
|
$13.2200 / $15.4500 | Buy Now |
DISTI #
68T4480
|
Newark | Microcontroller Mcu, 32 Bit, Avr32, 66Mhz, Lqfp-144, Product Range:At32 Family At32Uc3A Series Microcontrollers, Device Core:Avr32, Data Bus Width:32 Bit, Operating Frequency Max:66Mhz, Program Memory Size:512Kb, No. Of Pins:144Pins Rohs Compliant: Yes |Microchip AT32UC3A0512-ALUR Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.5900 | Buy Now |
DISTI #
AT32UC3A0512-ALURCT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 144LQFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2475 In Stock |
|
$12.2201 / $14.8600 | Buy Now |
DISTI #
AT32UC3A0512-ALUR
|
Avnet Americas | MCU 32-bit AT32 AVR RISC 512KB Flash 1.8V/3.3V 144-Pin LQFP T/R - Tape and Reel (Alt: AT32UC3A0512-ALUR) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$12.2200 / $14.8600 | Buy Now |
DISTI #
556-AT32UC3A0512ALUR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 512KB, 144LQFP 85deg. Green RoHS: Compliant | 2261 |
|
$12.2100 / $13.9300 | Buy Now |
DISTI #
AT32UC3A0512-ALUR
|
Microchip Technology Inc | 512KB Flash 144LQFP 85C green REEL, Projected EOL: 2039-12-16 RoHS: Compliant pbFree: Yes |
1350 Alternates Available |
|
$10.7100 / $14.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$12.9800 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit AVR RISC - 512KB Flash - 1.8V/3.3V - 144-Pin LQFP - Tape&Reel |
1560 In Stock 1350 Factory Stock |
|
$11.1700 / $12.8400 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 512KB FLASH 144LQFP | 1350 |
|
RFQ | |
|
NAC | 512KB Flash 144LQFP 85C green REEL - Package: 144 LQFP 20x20x1.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 1600 |
|
$12.6600 / $14.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT32UC3A0512-ALUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3A0512-ALUR
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 144LQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MS-026, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 3.3 V | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 15 | |
Number of I/O Lines | 109 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 144 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |