Part Details for AT32UC3A0512-ALTTA by Microchip Technology Inc
Overview of AT32UC3A0512-ALTTA by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AT32UC3A0512-ALTTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4479
|
Newark | Uc3A0 512Kb Flash Auto - 512Kb 144Lqfp -40/+85 C Auto Tray Rev K/ Lqfp (Al) Rohs Compliant: Yes |Microchip AT32UC3A0512-ALTTA Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AT32UC3A0512-ALTTA-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 144LQFP Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AT32UC3A0512-ALTTA
|
Avnet Americas | MCU 32-bit AT32 AVR RISC 512KB Flash 1.8V/3.3V 144-Pin LQFP Tray - Trays (Alt: AT32UC3A0512-ALTTA) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | MCU 32-bit AVR RISC 512KB Flash 1.8V/3.3V Automotive 144-Pin LQFP Tray | 720 Factory Stock |
|
$0 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for AT32UC3A0512-ALTTA
AT32UC3A0512-ALTTA CAD Models
AT32UC3A0512-ALTTA Part Data Attributes:
|
AT32UC3A0512-ALTTA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3A0512-ALTTA
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 144LQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MS-026, LQFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 3.3 V | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 15 | |
Number of I/O Lines | 109 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 144 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT32UC3A0512-ALTTA
This table gives cross-reference parts and alternative options found for AT32UC3A0512-ALTTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT32UC3A0512-ALTTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT32UC3A0512-ALTES | RISC Microcontroller, 32-Bit, FLASH, 66MHz, CMOS, PQFP144, MS-026, LQFP-144 | Atmel Corporation | AT32UC3A0512-ALTTA vs AT32UC3A0512-ALTES |
AT32UC3A0512-ALTRA | RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PQFP144, MS-026, LQFP-144 | Atmel Corporation | AT32UC3A0512-ALTTA vs AT32UC3A0512-ALTRA |
AT32UC3A0512-ALTTA | RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PQFP144, MS-026, LQFP-144 | Atmel Corporation | AT32UC3A0512-ALTTA vs AT32UC3A0512-ALTTA |
AT32UC3A0512-ALTT | RISC Microcontroller, 32-Bit, FLASH, 66MHz, CMOS, PQFP144, MS-026, LQFP-144 | Atmel Corporation | AT32UC3A0512-ALTTA vs AT32UC3A0512-ALTT |