Part Details for AT32UC3A0512-ALTRA by Atmel Corporation
Overview of AT32UC3A0512-ALTRA by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT32UC3A0512-ALTRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AT32UC3A0512 - RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6 |
|
$11.4600 / $13.4800 | Buy Now |
Part Details for AT32UC3A0512-ALTRA
AT32UC3A0512-ALTRA CAD Models
AT32UC3A0512-ALTRA Part Data Attributes:
|
AT32UC3A0512-ALTRA
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT32UC3A0512-ALTRA
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PQFP144, MS-026, LQFP-144
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | MS-026, LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 66 | |
Ram | 64 | |
Flash Memory | 512 | |
Can | 0 | |
Adc Channels | 8 | |
Adc Resolution | 10 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 3.3 V | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 109 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT32UC3A0512-ALTRA
This table gives cross-reference parts and alternative options found for AT32UC3A0512-ALTRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT32UC3A0512-ALTRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT32UC3A0512-ALTES | RISC Microcontroller, 32-Bit, FLASH, 66MHz, CMOS, PQFP144, MS-026, LQFP-144 | Atmel Corporation | AT32UC3A0512-ALTRA vs AT32UC3A0512-ALTES |
AT32UC3A0512-ALTTA | RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 66MHz, CMOS, PQFP144, MS-026, LQFP-144 | Atmel Corporation | AT32UC3A0512-ALTRA vs AT32UC3A0512-ALTTA |
AT32UC3A0512-ALTT | RISC Microcontroller, 32-Bit, FLASH, 66MHz, CMOS, PQFP144, MS-026, LQFP-144 | Atmel Corporation | AT32UC3A0512-ALTRA vs AT32UC3A0512-ALTT |