Part Details for AT32UC3A0256-CTUT by Microchip Technology Inc
Results Overview of AT32UC3A0256-CTUT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT32UC3A0256-CTUT Information
AT32UC3A0256-CTUT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AT32UC3A0256-CTUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4476
|
Newark | Mcu, 32Bit, 66Mhz, Ffbga-144, Product Range:At32 Family At32Uc3A Series Microcontrollers, Device C... more RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7600 | Buy Now |
DISTI #
AT32UC3A0256-CTUT-ND
|
DigiKey | IC MCU 32BIT 256KB FLSH 144FFBGA Min Qty: 168 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.4100 | Buy Now |
DISTI #
AT32UC3A0256-CTUT
|
Avnet Americas | MCU 32-bit AT32 AVR RISC 256KB Flash 1.8V/3.3V 144-Pin FF-BGA Tray - Trays (Alt: AT32UC3A0256-CTUT) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$11.4064 / $11.7948 | Buy Now |
DISTI #
556-AT32UC3A0256CTUT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 256KB, 144FFBGA Ind RoHS: Compliant | 0 |
|
$11.4100 | Order Now |
DISTI #
AT32UC3A0256-CTUT
|
Microchip Technology Inc | 256KB 144TFBGA INDUSTRIAL, TFBGA, Projected EOL: 2039-11-19 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$10.0100 / $13.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 | 0 |
|
$12.1300 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit AVR RISC - 256KB Flash - 1.85V/3.3V - 144-Pin FFBGA - Tray RoHS: Compliant | 336 Factory Stock |
|
$10.8600 / $22.7500 | Buy Now |
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Quest Components | 52 |
|
$14.8148 / $18.0180 | Buy Now | |
|
NAC | 256KB 144TFBGA INDUSTRIAL - Package: 144 TFBGA 11x11x1.2mm TRAY RoHS: Compliant Min Qty: 168 Package Multiple: 168 Container: Tray | 0 |
|
$11.8300 / $14.2600 | Buy Now |