Part Details for AT30TSE754A-XM8M-T by Microchip Technology Inc
Results Overview of AT30TSE754A-XM8M-T by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT30TSE754A-XM8M-T Information
AT30TSE754A-XM8M-T by Microchip Technology Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AT30TSE754A-XM8M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X8579
|
Newark | 1.7-5.5V, 1Mhz, Ind High Tmp, 8-Msop 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip AT30TSE754A-XM8... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4400 | Buy Now |
DISTI #
AT30TSE754A-XM8M-TCT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8MSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$1.4750 / $1.8300 | Buy Now |
DISTI #
AT30TSE754A-XM8M-T
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP T/R - Tape and Reel (Alt: AT30TSE754A-XM8M-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3912 / $1.4856 | Buy Now |
DISTI #
556-AT30TSE754AXM8MT
|
Mouser Electronics | Board Mount Temperature Sensors 1-ch TmpSnsr NV Reg I2C 1.7V-5.5V 1MHz RoHS: Compliant | 4008 |
|
$1.4700 / $1.8300 | Buy Now |
DISTI #
AT30TSE754A-XM8M-T
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind High Tmp, 8-MSOP, MSOP, Projected EOL: 2039-09-11 RoHS: Compliant Lead time: 11 Weeks, 0 Days Container: Reel |
0 Alternates Available COO: Thailand |
|
$1.3200 / $1.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $4.2500 | Buy Now |
|
NAC | 1.7-5.5V, 1MHz, Ind High Tmp, 8-MSOP - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.4700 / $1.8200 | Buy Now |
DISTI #
AT30TSE754A-XM8M-T
|
EBV Elektronik | Temp Sensor Digital Serial 2Wire I2C 8Pin MSOP TR (Alt: AT30TSE754A-XM8M-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5100 / $4.2500 | Buy Now |
Part Details for AT30TSE754A-XM8M-T
AT30TSE754A-XM8M-T CAD Models
AT30TSE754A-XM8M-T Part Data Attributes
|
AT30TSE754A-XM8M-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT30TSE754A-XM8M-T
Microchip Technology Inc
SENSOR TEMP I2C/SMBUS 8MSOP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 4.4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.2,25 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |