Part Details for AT30TS750A-MA8M-T by Atmel Corporation
Overview of AT30TS750A-MA8M-T by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT30TS750A-MA8M-T
AT30TS750A-MA8M-T CAD Models
AT30TS750A-MA8M-T Part Data Attributes
|
AT30TS750A-MA8M-T
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT30TS750A-MA8M-T
Atmel Corporation
Serial Switch/Digital Sensor, 12 Bit(s), 3Cel, Rectangular, Surface Mount, 3 X 2 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, MO-229, UDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Additional Feature | ITS ALSO HAS I2C OUTPUT INTERFACE | |
Body Breadth | 2 mm | |
Body Height | 0.55 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 4.4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |