Part Details for AT3008H by NKK Switches
Overview of AT3008H by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT3008H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC8756
|
Newark | Rotary Knob, Grey, For Use With:Nkk Nr01 Series Subminiature Process Sealed Rotary Switches, Actuator/Cap Colour:Gray, Product Range:- Rohs Compliant: Yes |Nkk Switches AT3008H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$0.5000 | Buy Now |
DISTI #
360-3647-ND
|
DigiKey | ROTARY KNOB NR01 GRAY Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
100 In Stock |
|
$0.7322 / $1.0100 | Buy Now |
DISTI #
633-AT3008H
|
Mouser Electronics | Knobs & Dials ROTARY GRAY KNOB FOR NR01 SERIES RoHS: Compliant | 13 |
|
$0.7320 / $1.0100 | Buy Now |
DISTI #
V79:2366_23563576
|
Arrow Electronics | Switch Access Round Knob Rotary Switch Min Qty: 1 Package Multiple: 1 Date Code: 1731 | Americas - 24 |
|
$0.5114 | Buy Now |
DISTI #
71042133
|
RS | Accessory, Knob, Round, W/O Flange, Glass Fiber Reinforced Polyamide, Gray | NKK Switches AT3008H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 9 |
|
$0.5500 | Buy Now |
|
Future Electronics | ROTARY KNOB FOR NR01 SERIES RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.8650 / $1.0500 | Buy Now |
DISTI #
AT3008H
|
TTI | Knobs & Dials ROTARY GRAY KNOB FOR NR01 SERIES Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$0.9700 | Buy Now |
|
Powell Electronics | SWITCH Min Qty: 1 | 35 |
|
$0.6400 / $0.9600 | Buy Now |
Part Details for AT3008H
AT3008H CAD Models
AT3008H Part Data Attributes:
|
AT3008H
NKK Switches
Buy Now
|
Compare Parts:
AT3008H
NKK Switches
|
Samacsys Manufacturer | NKK Switches |