Part Details for AT3006JF by NKK Switches
Overview of AT3006JF by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT3006JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6883
|
Newark | Cap, Pb Switch, Clear/Green, Rectangle, For Use With:Nkk Yb Series Pushbutton Switches, Actuator/Cap Colour:Transparent, Green, Product Range:- Rohs Compliant: Yes |Nkk Switches AT3006JF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $4.1200 | Buy Now |
DISTI #
3937-AT3006JF-ND
|
DigiKey | CAP PUSHBUTTON RECT CLEAR/GREEN Min Qty: 1 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
267 In Stock |
|
$3.9300 | Buy Now |
DISTI #
AT3006JF-ND
|
DigiKey | CAP PUSHBUTTON RECT CLEAR/GREEN Min Qty: 1 Lead time: 13 Weeks Container: Box |
17 In Stock |
|
$2.1606 / $2.9200 | Buy Now |
DISTI #
633-AT3006-JF
|
Mouser Electronics | Switch Bezels / Switch Caps RECT LED CAP GRN RoHS: Compliant | 20 |
|
$2.1600 / $2.5300 | Buy Now |
DISTI #
70364737
|
RS | Accessory, P/B Cap, Rectangle, Snap-On, Illuminative, Clear/Green, Series YB | NKK Switches AT3006JF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4900 / $2.7300 | RFQ |
|
Future Electronics | YB Series Bi Color Bright LED Rectangular Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$1.9600 / $2.2000 | Buy Now |
DISTI #
AT3006JF
|
TTI | Switch Bezels / Switch Caps RECT LED CAP GRN Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$2.0300 / $2.2600 | Buy Now |
|
Powell Electronics | YB ILLUM PUSHBUTTON CAP Min Qty: 1 | 267 |
|
$2.1600 | Buy Now |
Part Details for AT3006JF
AT3006JF CAD Models
AT3006JF Part Data Attributes
|
AT3006JF
NKK Switches
Buy Now
|
Compare Parts:
AT3006JF
NKK Switches
|
Samacsys Manufacturer | NKK Switches |