Part Details for AT3006JD by NKK Switches
Overview of AT3006JD by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT3006JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6882
|
Newark | Yb Illum Pushbutton Cap |Nkk Switches AT3006JD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $4.1200 | Buy Now |
DISTI #
AT3006JD-ND
|
DigiKey | CAP PUSHBUTTON RECT CLEAR/AMBER Min Qty: 1 Lead time: 13 Weeks Container: Box |
36 In Stock |
|
$1.9771 / $2.7300 | Buy Now |
DISTI #
633-AT3006-JD
|
Mouser Electronics | Switch Bezels / Switch Caps RECTANGULAR CAP AMB RoHS: Compliant | 0 |
|
$2.0100 / $2.7300 | Order Now |
DISTI #
71052389
|
RS | Accessory, P/B Cap, Rectangle, Snap-On, Illuminative, Clear/Amber, Series YB | NKK Switches AT3006JD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5600 / $2.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$1.6500 | Buy Now |
DISTI #
AT3006JD
|
TTI | Switch Bezels / Switch Caps RECTANGULAR CAP AMB Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$2.6600 | Buy Now |
|
Powell Electronics | YB ILLUM PUSHBUTTON CAP Min Qty: 1 | 220 |
|
$2.1600 | Buy Now |
DISTI #
C1S530800370150
|
Chip1Stop | Switch Access Push Button Switch Rectangular Cap RoHS: Compliant | 5 |
|
$0.7810 | Buy Now |
Part Details for AT3006JD
AT3006JD CAD Models
AT3006JD Part Data Attributes
|
AT3006JD
NKK Switches
Buy Now
|
Compare Parts:
AT3006JD
NKK Switches
|
Samacsys Manufacturer | NKK Switches |