Part Details for AT3004JC by NKK Switches
Results Overview of AT3004JC by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT3004JC Information
AT3004JC by NKK Switches is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for AT3004JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6872
|
Newark | Yb Illum Pushbutton Cap |Nkk Switches AT3004JC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 / $5.1900 | Buy Now |
DISTI #
AT3004JC-ND
|
DigiKey | CAP PUSHBUTTON SQUARE CLEAR/RED Min Qty: 1 Lead time: 13 Weeks Container: Box |
27 In Stock |
|
$2.6557 / $3.5800 | Buy Now |
DISTI #
633-AT3004JC
|
Mouser Electronics | Switch Bezels / Switch Caps SQUARE CAP RoHS: Compliant | 4 |
|
$2.6500 / $3.0800 | Buy Now |
DISTI #
70192433
|
RS | Accessory, P/B Cap, Square, Snap-On, Illuminative, Clear/White, Series YB | NKK Switches AT3004JC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6400 / $3.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$2.0800 | Buy Now |
DISTI #
AT3004JC
|
TTI | Switch Bezels / Switch Caps SQUARE CAP Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 59 In Stock |
|
$2.6600 | Buy Now |
|
Powell Electronics | YB ILLUM PUSHBUTTON CAP Min Qty: 1 | 150 |
|
$2.8300 | Buy Now |
Part Details for AT3004JC
AT3004JC CAD Models
AT3004JC Part Data Attributes
|
AT3004JC
NKK Switches
Buy Now
|
Compare Parts:
AT3004JC
NKK Switches
Select a part to compare: |
Samacsys Manufacturer | NKK Switches |