Part Details for AT3003GB by NKK Switches
Overview of AT3003GB by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT3003GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6871
|
Newark | Yb Illum Pushbutton Cap |Nkk Switches AT3003GB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 / $6.5600 | Buy Now |
DISTI #
3937-AT3003GB-ND
|
DigiKey | CAP PUSHBUTTON RECT BLUE/WHITE Min Qty: 1 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
1359 In Stock |
|
$5.6000 | Buy Now |
DISTI #
AT3003GB-ND
|
DigiKey | CAP PUSHBUTTON RECT BLUE/WHITE Min Qty: 1 Lead time: 13 Weeks Container: Box |
17 In Stock |
|
$4.5100 | Buy Now |
DISTI #
633-AT3003GB
|
Mouser Electronics | Switch Bezels / Switch Caps RECT BLUE CAP RoHS: Compliant | 0 |
|
$2.6900 / $3.7400 | Order Now |
DISTI #
71052388
|
RS | Accessory, P/B Cap, Rectangle, Snap-On, Non-Illuminative, Blue/White, Series YB | NKK Switches AT3003GB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5900 / $4.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$2.6300 | Buy Now |
DISTI #
AT3003GB
|
TTI | Switch Bezels / Switch Caps RECT BLUE CAP Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.7000 | Buy Now |
|
Powell Electronics | YB ILLUM PUSHBUTTON CAP Min Qty: 1 | 484 |
|
$3.5800 | Buy Now |
Part Details for AT3003GB
AT3003GB CAD Models
AT3003GB Part Data Attributes
|
AT3003GB
NKK Switches
Buy Now
|
Compare Parts:
AT3003GB
NKK Switches
|
Samacsys Manufacturer | NKK Switches |