Part Details for AT3 2-58/60-4 by Block USA Inc.
Overview of AT3 2-58/60-4 by Block USA Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT3 2-58/60-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X8316
|
Newark | Autotransformer 2 Kva |Block AT3 2-58/60-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$348.8200 | Buy Now |
DISTI #
70635006
|
RS | Autotransformer, 2, 000 VA, 3PH, 575/600Vi, 400 VAC out | Block USA AT3 2-58/60-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$346.9600 | RFQ |
Part Details for AT3 2-58/60-4
AT3 2-58/60-4 CAD Models
AT3 2-58/60-4 Part Data Attributes
|
AT3 2-58/60-4
Block USA Inc.
Buy Now
|
Compare Parts:
AT3 2-58/60-4
Block USA Inc.
|
Samacsys Manufacturer | BLOCK |