Part Details for AT29LV040A-20PC by Atmel Corporation
Overview of AT29LV040A-20PC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AT29LV040A-20PC
AT29LV040A-20PC CAD Models
AT29LV040A-20PC Part Data Attributes
|
AT29LV040A-20PC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT29LV040A-20PC
Atmel Corporation
Flash, 512KX8, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | AUTOMATIC WRITE; HARDWARE & SOFTWARE DATA PROTECTION | |
Boot Block | BOTTOM/TOP | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.05 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 2K | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 256 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.59 mm | |
Sector Size | 256 | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 15.24 mm |
Alternate Parts for AT29LV040A-20PC
This table gives cross-reference parts and alternative options found for AT29LV040A-20PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT29LV040A-20PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT29LV040A-20DC | Flash, 512KX8, 200ns, CDIP32, 0.600 INCH, CERDIP-32 | Atmel Corporation | AT29LV040A-20PC vs AT29LV040A-20DC |
AT29LV040A-20DI | Flash, 512KX8, 200ns, CDIP32, 0.600 INCH, CERDIP-32 | Atmel Corporation | AT29LV040A-20PC vs AT29LV040A-20DI |
AT29LV040A-20PI | Flash, 512KX8, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AT29LV040A-20PC vs AT29LV040A-20PI |
AT29LV040-20DI | Flash, 512KX8, 200ns, CDIP32, 0.600 INCH, CERDIP-32 | Atmel Corporation | AT29LV040A-20PC vs AT29LV040-20DI |
AT29LV040-20PC | Flash, 512KX8, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AT29LV040A-20PC vs AT29LV040-20PC |
AT29LV040-20PI | Flash, 512KX8, 200ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Atmel Corporation | AT29LV040A-20PC vs AT29LV040-20PI |