Part Details for AT29LV020-20TI by Atmel Corporation
Overview of AT29LV020-20TI by Atmel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5420TIRZ-T7 | Renesas Electronics Corporation | 12MHz Rail-to-Rail Input-Output Operational Amplifier | |
EL5220TIYZ | Renesas Electronics Corporation | 12MHz Rail-to-Rail Input-Output Operational Amplifier | |
EL5220TILZ-T13 | Renesas Electronics Corporation | 12MHz Rail-to-Rail Input-Output Operational Amplifier |
Price & Stock for AT29LV020-20TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Quest Components | 183 |
|
$4.4400 / $7.2000 | Buy Now | |
|
Quest Components | 35 |
|
$4.0000 / $6.0000 | Buy Now |
Part Details for AT29LV020-20TI
AT29LV020-20TI CAD Models
AT29LV020-20TI Part Data Attributes
|
AT29LV020-20TI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT29LV020-20TI
Atmel Corporation
Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP1 | |
Package Description | 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | AUTOMATIC WRITE; HARDWARE & SOFTWARE DATA PROTECTION | |
Boot Block | BOTTOM/TOP | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 256 | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm | |
Write Cycle Time-Max (tWC) | 20 ms |
Alternate Parts for AT29LV020-20TI
This table gives cross-reference parts and alternative options found for AT29LV020-20TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT29LV020-20TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT29LV020-20TC | Flash, 256KX8, 200ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | Atmel Corporation | AT29LV020-20TI vs AT29LV020-20TC |
AT29LV020-20TUT/R | Flash, 256KX8, 200ns, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | AT29LV020-20TI vs AT29LV020-20TUT/R |
AT29LV020-20TIT/R | Flash, 256KX8, 200ns, PDSO32, PLASTIC, TSOP-32 | Atmel Corporation | AT29LV020-20TI vs AT29LV020-20TIT/R |