Part Details for AT29C040-15FI by Atmel Corporation
Results Overview of AT29C040-15FI by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT29C040-15FI Information
AT29C040-15FI by Atmel Corporation is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT29C040-15FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$6.7500 / $9.0000 | Buy Now |
|
Quest Components | 5 |
|
$9.0000 / $12.0000 | Buy Now |
Part Details for AT29C040-15FI
AT29C040-15FI CAD Models
AT29C040-15FI Part Data Attributes
|
AT29C040-15FI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT29C040-15FI
Atmel Corporation
Flash, 512KX8, 150ns, CDFP32, BOTTOM BRAZED, CERAMIC, FP-32
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DFP | |
Package Description | BOTTOM BRAZED, CERAMIC, FP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | AUTOMATIC WRITE; HARDWARE & SOFTWARE DATA PROTECTION | |
Boot Block | BOTTOM/TOP | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-CDFP-F32 | |
JESD-609 Code | e0 | |
Length | 20.85 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL32,.5 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Page Size | 512 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Sector Size | 512 | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12.2 mm |
Alternate Parts for AT29C040-15FI
This table gives cross-reference parts and alternative options found for AT29C040-15FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT29C040-15FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29F040-150ZB/T | Thales Group | Check for Price | Flash, 512KX8, 150ns, CDFP32 | AT29C040-15FI vs M29F040-150ZB/T |
M29F040-150ZTM | Thales Group | Check for Price | Flash, 512KX8, 150ns, CDFP32 | AT29C040-15FI vs M29F040-150ZTM |
M29F040-150ZM | Thales Group | Check for Price | Flash, 512KX8, 150ns, CDFP32 | AT29C040-15FI vs M29F040-150ZM |
M29F040-150ZTV | Thales Group | Check for Price | Flash, 512KX8, 150ns, CDFP32 | AT29C040-15FI vs M29F040-150ZTV |
M29F040-150ZTB/T | Thales Group | Check for Price | Flash, 512KX8, 150ns, CDFP32 | AT29C040-15FI vs M29F040-150ZTB/T |
AT29C040-15FM | Atmel Corporation | Check for Price | Flash, 512KX8, 150ns, CDFP32, BOTTOM BRAZED, CERAMIC, FP-32 | AT29C040-15FI vs AT29C040-15FM |