Part Details for AT29C040-14TC by Atmel Corporation
Overview of AT29C040-14TC by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69057-014TC | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Surface Mount, Double Row, 14 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for AT29C040-14TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 360 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | 288 |
|
$5.2000 / $12.0000 | Buy Now |