Part Details for AT29C020-12JI by Atmel Corporation
Overview of AT29C020-12JI by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AT29C020-12JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT29C020-12JI
|
Direct Components, Inc. | 13 |
|
RFQ |
Part Details for AT29C020-12JI
AT29C020-12JI CAD Models
AT29C020-12JI Part Data Attributes:
|
AT29C020-12JI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT29C020-12JI
Atmel Corporation
Flash, 256KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, MS-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 120 ns | |
Boot Block | BOTTOM/TOP | |
Command User Interface | NO | |
Data Polling | YES | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 256 | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT29C020-12JI
This table gives cross-reference parts and alternative options found for AT29C020-12JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT29C020-12JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W29C020P-12A | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | AT29C020-12JI vs W29C020P-12A |
W29C020P-12B | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | AT29C020-12JI vs W29C020P-12B |
W29C020CP12N | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | AT29C020-12JI vs W29C020CP12N |
W29C020CP12B | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | AT29C020-12JI vs W29C020CP12B |
AT29C020-12JC | Flash, 256KX8, 120ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT29C020-12JI vs AT29C020-12JC |
W29C022P-12B | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | AT29C020-12JI vs W29C022P-12B |
AT29C020-12JIT/R | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT29C020-12JI vs AT29C020-12JIT/R |
W29C020P-12 | Flash, 256KX8, 120ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | AT29C020-12JI vs W29C020P-12 |