There are no models available for this part yet.
Overview of AT29C010A-15PI by Atmel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUB15PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB15PIN0-000 D-Subminiature (DB15 Male D-Sub) Connector, 15-Position Pin Contacts, Solder-Cup Terminals | |
7201LA15PI | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
7202LA15PI | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 5.0V |
Price & Stock for AT29C010A-15PI by Atmel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 4 |
|
$9.4290 / $12.8577 | Buy Now |
CAD Models for AT29C010A-15PI by Atmel Corporation
Part Data Attributes for AT29C010A-15PI by Atmel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ATMEL CORP
|
Part Package Code
|
DIP
|
Package Description
|
0.600 INCH, PLASTIC, DIP-32
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
150 ns
|
Boot Block
|
BOTTOM/TOP
|
Command User Interface
|
NO
|
Data Polling
|
YES
|
JESD-30 Code
|
R-PDIP-T32
|
JESD-609 Code
|
e0
|
Length
|
42.037 mm
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Sectors/Size
|
1,1,1
|
Number of Terminals
|
32
|
Number of Words
|
131072 words
|
Number of Words Code
|
128000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
128KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP32,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
5 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.826 mm
|
Sector Size
|
8K,112K,8K
|
Standby Current-Max
|
0.0003 A
|
Supply Current-Max
|
0.05 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Toggle Bit
|
YES
|
Type
|
NOR TYPE
|
Width
|
15.24 mm
|
Write Cycle Time-Max (tWC)
|
10 ms
|
Alternate Parts for AT29C010A-15PI
This table gives cross-reference parts and alternative options found for AT29C010A-15PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT29C010A-15PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV010B-90JE | Flash, 128KX8, 90ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | Spansion | AT29C010A-15PI vs AM29LV010B-90JE |
AM29LV010B-90JKB | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Spansion | AT29C010A-15PI vs AM29LV010B-90JKB |
AM29LV010B-90JC | Flash, 128KX8, 90ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | Spansion | AT29C010A-15PI vs AM29LV010B-90JC |
AM29LV010B-90JCB | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Spansion | AT29C010A-15PI vs AM29LV010B-90JCB |
AM29LV010B-90JK | Flash, 128KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | Spansion | AT29C010A-15PI vs AM29LV010B-90JK |
AM29LV010B-90JFB | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Spansion | AT29C010A-15PI vs AM29LV010B-90JFB |
AM29LV010B-90JI | Flash, 128KX8, 90ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | Spansion | AT29C010A-15PI vs AM29LV010B-90JI |
AM29LV010B-90JF | Flash, 128KX8, 90ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | Spansion | AT29C010A-15PI vs AM29LV010B-90JF |