Part Details for AT28PC64E-15JCT/R by Atmel Corporation
Overview of AT28PC64E-15JCT/R by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT28PC64E-15JCT/R
AT28PC64E-15JCT/R CAD Models
AT28PC64E-15JCT/R Part Data Attributes
|
AT28PC64E-15JCT/R
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28PC64E-15JCT/R
Atmel Corporation
EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | AUTOMATIC WRITE; PAGE WRITE | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AT28PC64E-15JCT/R
This table gives cross-reference parts and alternative options found for AT28PC64E-15JCT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28PC64E-15JCT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C64BHN-15TE13 | EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | AT28PC64E-15JCT/R vs CAT28C64BHN-15TE13 |
CAT28C64BNA-15T | EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | AT28PC64E-15JCT/R vs CAT28C64BNA-15T |
CAT28C64BNA-15 | EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | AT28PC64E-15JCT/R vs CAT28C64BNA-15 |
X2864BJ-15 | EEPROM, 8KX8, 150ns, Parallel, NMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | AT28PC64E-15JCT/R vs X2864BJ-15 |
CAT28C64BHNI-15TE13 | IC 8K X 8 EEPROM 5V, 150 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | AT28PC64E-15JCT/R vs CAT28C64BHNI-15TE13 |
CAT28C65BN-15TE7 | 8KX8 EEPROM 5V, 150ns, PQCC32, PLASTIC, LCC-32 | onsemi | AT28PC64E-15JCT/R vs CAT28C65BN-15TE7 |
CAT28C65BNA-15T | EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | AT28PC64E-15JCT/R vs CAT28C65BNA-15T |
AT28C64-15JJ | EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | AT28PC64E-15JCT/R vs AT28C64-15JJ |
X2864BJ-15T1 | EEPROM, 8KX8, 150ns, Parallel, NMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | AT28PC64E-15JCT/R vs X2864BJ-15T1 |
CAT28C65BHFNI-15TE7 | EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | AT28PC64E-15JCT/R vs CAT28C65BHFNI-15TE7 |