Part Details for AT28LV64-20JC by Atmel Corporation
Overview of AT28LV64-20JC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AT28LV64-20JC
AT28LV64-20JC CAD Models
AT28LV64-20JC Part Data Attributes
|
AT28LV64-20JC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28LV64-20JC
Atmel Corporation
EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | 100K ENDURANCE WRITE CYCLES; DATA RETENTION = 10 YEARS | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 3 ms |
Alternate Parts for AT28LV64-20JC
This table gives cross-reference parts and alternative options found for AT28LV64-20JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28LV64-20JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28LV64NI-20T | EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | AT28LV64-20JC vs CAT28LV64NI-20T |
CAT28LV65GI-20T | EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LEAD AND HALOGEN FREE, LCC-32 | Catalyst Semiconductor | AT28LV64-20JC vs CAT28LV65GI-20T |
CAT28LV64G20 | 8KX8 EEPROM 3V, 200ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | onsemi | AT28LV64-20JC vs CAT28LV64G20 |
AT28LV64B-20JC | EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28LV64-20JC vs AT28LV64B-20JC |
24LV64A-FT-20/L | 8K X 8 EEPROM 3V, 200 ns, PQCC32, PLASTIC, LCC-32 | Microchip Technology Inc | AT28LV64-20JC vs 24LV64A-FT-20/L |
CAT28LV64GI20 | 8KX8 EEPROM 3V, 200ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | onsemi | AT28LV64-20JC vs CAT28LV64GI20 |
AT28LV64B-20JIT/R | EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | AT28LV64-20JC vs AT28LV64B-20JIT/R |
CAT28LV65NA-20 | EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | AT28LV64-20JC vs CAT28LV65NA-20 |
CAT28LV64NI-20T | 8KX8 EEPROM 3V, 200ns, PQCC32, PLASTIC, LCC-32 | onsemi | AT28LV64-20JC vs CAT28LV64NI-20T |
CAT28LV65G-20T | EEPROM, 8KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LEAD AND HALOGEN FREE, LCC-32 | Catalyst Semiconductor | AT28LV64-20JC vs CAT28LV65G-20T |