Part Details for AT28HC64L-55DI by Atmel Corporation
Overview of AT28HC64L-55DI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-55DI | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
AM27C512-55DI | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Part Details for AT28HC64L-55DI
AT28HC64L-55DI CAD Models
AT28HC64L-55DI Part Data Attributes
|
AT28HC64L-55DI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28HC64L-55DI
Atmel Corporation
EEPROM, 8KX8, 55ns, Parallel, CMOS, CDIP28, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Write Cycle Time-Max (tWC) | 2 ms |
Alternate Parts for AT28HC64L-55DI
This table gives cross-reference parts and alternative options found for AT28HC64L-55DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC64L-55DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY27C256A-120JC | OTP ROM, 32KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | AT28HC64L-55DI vs CY27C256A-120JC |
HY27UF084G2-TPIP | Flash, 512MX8, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, PLASTIC, TSOP1-48 | SK Hynix Inc | AT28HC64L-55DI vs HY27UF084G2-TPIP |
28LV64A-T-20/SO | 8K X 8 EEPROM 3V, 200 ns, PDSO28, PLASTIC, SOIC-28 | Microchip Technology Inc | AT28HC64L-55DI vs 28LV64A-T-20/SO |
M27C405-150B1 | 512KX8 OTPROM, 150ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | STMicroelectronics | AT28HC64L-55DI vs M27C405-150B1 |
AM28F010-70EI | Flash, 128KX8, 70ns, PDSO32, TSOP-32 | Rochester Electronics LLC | AT28HC64L-55DI vs AM28F010-70EI |
28C010TRPGI-175 | Memory IC, | Data Device Corporation | AT28HC64L-55DI vs 28C010TRPGI-175 |
M27V512-120B6 | 64KX8 OTPROM, 120ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | AT28HC64L-55DI vs M27V512-120B6 |
AM28F010-200LI | Flash, 128KX8, 200ns, CQCC32, CERAMIC, LCC-32 | Rochester Electronics LLC | AT28HC64L-55DI vs AM28F010-200LI |
H1264C-55Y[REG][SLOW][PWRDOWN] | MASK ROM, 8KX8, CMOS, CDIP28 | Hughes Aircraft | AT28HC64L-55DI vs H1264C-55Y[REG][SLOW][PWRDOWN] |
AM28F010-200C3LIB | Flash | Rochester Electronics LLC | AT28HC64L-55DI vs AM28F010-200C3LIB |