Part Details for AT28HC64E-90DC by Atmel Corporation
Overview of AT28HC64E-90DC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT28HC64E-90DC
AT28HC64E-90DC CAD Models
AT28HC64E-90DC Part Data Attributes
|
AT28HC64E-90DC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28HC64E-90DC
Atmel Corporation
EEPROM, 8KX8, 90ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | AUTOMATIC WRITE; PAGE WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.25 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.06 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 2 ms |
Alternate Parts for AT28HC64E-90DC
This table gives cross-reference parts and alternative options found for AT28HC64E-90DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC64E-90DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C65BL-90 | EEPROM, 8KX8, 90ns, Parallel, CMOS, PDIP28, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-28 | Catalyst Semiconductor | AT28HC64E-90DC vs CAT28C65BL-90 |
5962-8751411XX | EEPROM, 8KX8, 90ns, Parallel, CMOS, CDIP28, | Teledyne e2v | AT28HC64E-90DC vs 5962-8751411XX |
28C64B-90I/P | 8K X 8 EEPROM 5V, 90 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | AT28HC64E-90DC vs 28C64B-90I/P |
CAT28C65BLI-90 | EEPROM, 8KX8, 90ns, Parallel, CMOS, PDIP28, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-28 | Catalyst Semiconductor | AT28HC64E-90DC vs CAT28C65BLI-90 |
CAT28C64BL90 | 8KX8 EEPROM 5V, 90ns, PDIP28, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-28 | onsemi | AT28HC64E-90DC vs CAT28C64BL90 |
AT28HC64L-90DM | EEPROM, 8KX8, 90ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AT28HC64E-90DC vs AT28HC64L-90DM |
DM28HC64H-90/B | EEPROM, 8KX8, 90ns, Parallel, CMOS, CDIP28 | LSI Corporation | AT28HC64E-90DC vs DM28HC64H-90/B |
CAT28C64BP-90 | EEPROM, 8KX8, 90ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Catalyst Semiconductor | AT28HC64E-90DC vs CAT28C64BP-90 |
AT28HC64LE-90DM | EEPROM, 8KX8, 90ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AT28HC64E-90DC vs AT28HC64LE-90DM |
AT28HC64LE-90PC | EEPROM, 8KX8, 90ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Atmel Corporation | AT28HC64E-90DC vs AT28HC64LE-90PC |