Part Details for AT28HC256F-90DM/883 by Microchip Technology Inc
Overview of AT28HC256F-90DM/883 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
11C90DM | Rochester Electronics LLC | Prescaler | |
11C90DM/B | Rochester Electronics LLC | Replacement for National Semiconductor part number 11C90DMQB. Buy from authorized manufacturer Rochester Electronics. | |
AM27C256-90DM/B | Rochester Electronics LLC | Replacement for AMD part number AM27C256-90/BXA. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for AT28HC256F-90DM/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT28HC256F90DM883-ND
|
DigiKey | IC EEPROM 256KBIT PAR 28CERDIP Min Qty: 14 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$279.3779 | Buy Now |
DISTI #
556-A28HC256F90DM883
|
Mouser Electronics | EEPROM 256K FAST PROG SDP - 90NS RoHS: Compliant | 0 |
|
$271.2400 | Order Now |
DISTI #
AT28HC256F-90DM/883
|
Microchip Technology Inc | 90NS, CERDIP, 883C, LEV B COMPLIANT, Projected EOL: 2039-03-21 RoHS: Compliant pbFree: Yes |
8 Alternates Available |
|
$223.7700 / $271.2400 | Buy Now |
|
Onlinecomponents.com | EEPROM - Parallel - 256Kbit (32K x 8) - 5V - Mil Std 883 - 28-Pin CDIP - Tube RoHS: Compliant | 15 Factory Stock |
|
$224.9800 / $564.8600 | Buy Now |
|
NAC | 90NS, CERDIP, 883C, LEV B COMPLIANT - Package: 28 CERDIP .600 In TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 14 Container: Tube | 28 |
|
$231.5500 / $271.2400 | Buy Now |
|
Master Electronics | EEPROM - Parallel - 256Kbit (32K x 8) - 5V - Mil Std 883 - 28-Pin CDIP - Tube RoHS: Compliant | 15 Factory Stock |
|
$224.9800 / $564.8600 | Buy Now |
Part Details for AT28HC256F-90DM/883
AT28HC256F-90DM/883 CAD Models
AT28HC256F-90DM/883 Part Data Attributes
|
AT28HC256F-90DM/883
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28HC256F-90DM/883
Microchip Technology Inc
EEPROM, 32KX8, 90ns, Parallel, CMOS, CDIP28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 90 ns | |
Additional Feature | AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.215 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 3 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT28HC256F-90DM/883
This table gives cross-reference parts and alternative options found for AT28HC256F-90DM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC256F-90DM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28HC256LF-90DI | EEPROM, 32KX8, 90ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Atmel Corporation | AT28HC256F-90DM/883 vs AT28HC256LF-90DI |
5962-8863403XX | EEPROM, 32KX8, 90ns, Parallel, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | AT28HC256F-90DM/883 vs 5962-8863403XX |
5962-8863403XX | EEPROM, 32KX8, 90ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Teledyne e2v | AT28HC256F-90DM/883 vs 5962-8863403XX |
5962-8863403XC | EEPROM, 32KX8, 90ns, Parallel, CMOS, CDIP28 | Atmel Corporation | AT28HC256F-90DM/883 vs 5962-8863403XC |
5962-8863404XX | EEPROM, 32KX8, 90ns, Parallel, CMOS, CDIP28 | LSI Corporation | AT28HC256F-90DM/883 vs 5962-8863404XX |
5962-8863403XA | EEPROM, 32KX8, 90ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 | Atmel Corporation | AT28HC256F-90DM/883 vs 5962-8863403XA |
5962-8863403XA | EEPROM, 32KX8, 90ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | AT28HC256F-90DM/883 vs 5962-8863403XA |
5962-8863403XX | EEPROM, 32KX8, 90ns, Parallel, CMOS, CDIP28 | LSI Corporation | AT28HC256F-90DM/883 vs 5962-8863403XX |
5962-8863404XX | EEPROM, 32KX8, 90ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Teledyne e2v | AT28HC256F-90DM/883 vs 5962-8863404XX |
5962-8863404XA | EEPROM, 32KX8, 90ns, Parallel, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | AT28HC256F-90DM/883 vs 5962-8863404XA |