Part Details for AT28HC256E-90JU by Microchip Technology Inc
Results Overview of AT28HC256E-90JU by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT28HC256E-90JU Information
AT28HC256E-90JU by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT28HC256E-90JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC0821
|
Newark | 90Ns, Plcc, Ind Temp, Green Rohs Compliant: Yes |Microchip AT28HC256E-90JU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$11.6500 / $12.5600 | Buy Now |
DISTI #
68T4406
|
Newark | Parallel Eeprom, 256Kbit, Plcc-32, Memory Configuration:32K X 8Bit, Interfaces:Parallel, Clock Fr... more RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6500 / $12.3300 | Buy Now |
DISTI #
AT28HC256E-90JU-ND
|
DigiKey | IC EEPROM 256KBIT PAR 32PLCC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
64 In Stock |
|
$11.6494 / $12.5900 | Buy Now |
DISTI #
AT28HC256E-90JU
|
Avnet Americas | EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC - Rail/Tube (Alt: AT28HC256E-90JU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube |
8 |
|
$9.4588 / $10.0580 | Buy Now |
DISTI #
556-AT28HC256E90JU
|
Mouser Electronics | EEPROM 256K HI-ENDURANCE SDP - 90NS IND TEMP RoHS: Compliant | 76 |
|
$11.3100 / $12.2200 | Buy Now |
DISTI #
V36:1790_07145790
|
Arrow Electronics | EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC Tube RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 30 Weeks Date Code: 1707 | Americas - 66 |
|
$6.4720 / $10.2523 | Buy Now |
DISTI #
AT28HC256E-90JU
|
Microchip Technology Inc | 90NS, PLCC, IND TEMP, GREEN, PLCC, Projected EOL: 2039-11-08 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
384 Alternates Available |
|
$10.0800 / $12.2200 | Buy Now |
|
Onlinecomponents.com | EEPROM - Parallel - 256Kbit (32K x 8) - 5V - 32-Pin PLCC - Tube RoHS: Compliant |
128 In Stock 384 Factory Stock |
|
$10.4700 / $11.3900 | Buy Now |
DISTI #
75712808
|
Verical | EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2341 | Americas - 125 |
|
$13.6110 / $14.8070 | Buy Now |
DISTI #
25676544
|
Verical | EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC Tube RoHS: Compliant Min Qty: 32 Package Multiple: 32 Date Code: 1707 | Americas - 64 |
|
$6.4720 / $6.4900 | Buy Now |
Part Details for AT28HC256E-90JU
AT28HC256E-90JU CAD Models
AT28HC256E-90JU Part Data Attributes
|
AT28HC256E-90JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28HC256E-90JU
Microchip Technology Inc
IC EEPROM 256KBIT 90NS 32PLCC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 90 ns | |
Additional Feature | AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28HC256E-90JU
This table gives cross-reference parts and alternative options found for AT28HC256E-90JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC256E-90JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FT28C256E-15UMB | Force Technologies Ltd | Check for Price | EEPROM, 32KX8, 150ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 | AT28HC256E-90JU vs FT28C256E-15UMB |
AT28HC256E-90JI | Atmel Corporation | Check for Price | EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | AT28HC256E-90JU vs AT28HC256E-90JI |
5962-8852507UC | Atmel Corporation | Check for Price | EEPROM, 32KX8, 150ns, Parallel, CMOS | AT28HC256E-90JU vs 5962-8852507UC |
X28C256K-15 | Xicor Inc | Check for Price | EEPROM, 32KX8, 150ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 | AT28HC256E-90JU vs X28C256K-15 |
5962-8852507UX | Atmel Corporation | Check for Price | EEPROM, 32KX8, 150ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 | AT28HC256E-90JU vs 5962-8852507UX |
5962-8852515UA | Teledyne e2v | Check for Price | EEPROM, 32KX8, 150ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 | AT28HC256E-90JU vs 5962-8852515UA |
5962-8852515UX | Microchip Technology Inc | Check for Price | EEPROM, 32KX8, 150ns, Parallel, CMOS, CPGA28 | AT28HC256E-90JU vs 5962-8852515UX |
TE28C256A-150 | LSI Corporation | Check for Price | EEPROM, 32KX8, 150ns, Parallel, CMOS, CPGA28 | AT28HC256E-90JU vs TE28C256A-150 |
5962-8852507UC | Teledyne e2v | Check for Price | EEPROM, 32KX8, 150ns, Parallel, CMOS | AT28HC256E-90JU vs 5962-8852507UC |
AT28C256E-15UM/883 | Atmel Corporation | Check for Price | EEPROM, 32KX8, 150ns, Parallel, CMOS, CPGA28, CERAMIC, PGA-28 | AT28HC256E-90JU vs AT28C256E-15UM/883 |