Part Details for AT28HC256E-12JU by Microchip Technology Inc
Overview of AT28HC256E-12JU by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT28HC256E-12JU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4396
|
Newark | Eeprom, 256Kbit, -40 To 85Deg C, Memory Configuration:32K X 8Bit, Interfaces:Parallel, Clock Frequency Max:5Mhz, Ic Case/Package:Lcc, No. Of Pins:32Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip AT28HC256E-12JU RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3500 / $13.5500 | Buy Now |
DISTI #
AT28HC256E-12JU-ND
|
DigiKey | IC EEPROM 256KBIT PAR 32PLCC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
54 In Stock |
|
$12.3498 / $13.3500 | Buy Now |
DISTI #
AT28HC256E-12JU
|
Avnet Americas | EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC - Rail/Tube (Alt: AT28HC256E-12JU) RoHS: Compliant Min Qty: 32 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 115 |
|
$11.9900 / $12.9600 | Buy Now |
DISTI #
556-AT28HC256E-12JU
|
Mouser Electronics | EEPROM Parallel EEPROM 5V-120NS, 883c, GR RoHS: Compliant | 44 |
|
$11.9900 / $12.9600 | Buy Now |
DISTI #
AT28HC256E-12JU
|
Microchip Technology Inc | 120NS, PLCC, IND TEMP, GREEN, Projected EOL: 2039-11-08 RoHS: Compliant pbFree: Yes |
192 Alternates Available |
|
$10.7000 / $12.9600 | Buy Now |
|
Future Electronics | IC EEPROM 256KBIT 120NS 32PLCC RoHS: Compliant pbFree: Yes Min Qty: 224 Package Multiple: 32 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$11.7600 / $12.0500 | Buy Now |
|
Onlinecomponents.com | EEPROM - Parallel - 256Kbit (32K x 8) - 5V - 32-Pin PLCC - Tube RoHS: Compliant |
65 In Stock 384 Factory Stock |
|
$11.8700 / $12.9000 | Buy Now |
DISTI #
AT28HC256E-12JU
|
TME | IC: EEPROM memory, 256kbEEPROM, 32kx8bit, 4.5÷5.5V, PLCC32, 120ns Min Qty: 1 | 0 |
|
$12.9900 / $15.4000 | RFQ |
|
NAC | 120NS, PLCC, IND TEMP, GREEN - Package: 32 PLCC 11.5x14x3.37mm TUBE RoHS: Compliant Min Qty: 32 Package Multiple: 32 Container: Tube | 0 |
|
$11.0600 / $13.3400 | Buy Now |
DISTI #
AT28HC256E-12JU
|
Avnet Silica | EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC (Alt: AT28HC256E-12JU) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AT28HC256E-12JU
AT28HC256E-12JU CAD Models
AT28HC256E-12JU Part Data Attributes
|
AT28HC256E-12JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28HC256E-12JU
Microchip Technology Inc
IC EEPROM 256KBIT 120NS 32PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Access Time-Max | 120 ns | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28HC256E-12JU
This table gives cross-reference parts and alternative options found for AT28HC256E-12JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC256E-12JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT28HC256E-12JI | Atmel Corporation | Check for Price | EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | AT28HC256E-12JU vs AT28HC256E-12JI |
AT28HC256E-12JU-T | Microchip Technology Inc | $14.8300 | EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32 | AT28HC256E-12JU vs AT28HC256E-12JU-T |
AT28HC256L-12JC | Atmel Corporation | Check for Price | EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | AT28HC256E-12JU vs AT28HC256L-12JC |
AT28HC256E-12JLT/R | Atmel Corporation | Check for Price | EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | AT28HC256E-12JU vs AT28HC256E-12JLT/R |
AT28HC256LE-12JI | Atmel Corporation | Check for Price | EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | AT28HC256E-12JU vs AT28HC256LE-12JI |
AT28HC256LE-12JIT/R | Atmel Corporation | Check for Price | EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | AT28HC256E-12JU vs AT28HC256LE-12JIT/R |
AT28HC256E-12JJT/R | Atmel Corporation | Check for Price | EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | AT28HC256E-12JU vs AT28HC256E-12JJT/R |
AT28HC256L-12JI | Atmel Corporation | Check for Price | EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | AT28HC256E-12JU vs AT28HC256L-12JI |
AT28HC256L-12JCT/R | Atmel Corporation | Check for Price | EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | AT28HC256E-12JU vs AT28HC256L-12JCT/R |