Part Details for AT28HC256-90JU-600 by Microchip Technology Inc
Results Overview of AT28HC256-90JU-600 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT28HC256-90JU-600 Information
AT28HC256-90JU-600 by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AT28HC256-90JU-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT28HC256-90JU-600-ND
|
DigiKey | IC EEPROM 256KBIT PAR 32PLCC Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AT28HC256-90JU-600
|
Microchip Technology Inc | 90NS, PLCC, IND TEMP, GREEN, PLCC, Projected EOL: 2039-03-26 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 800 Factory Stock |
|
$0 | Buy Now |
Part Details for AT28HC256-90JU-600
AT28HC256-90JU-600 CAD Models
AT28HC256-90JU-600 Part Data Attributes
|
AT28HC256-90JU-600
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28HC256-90JU-600
Microchip Technology Inc
IC EEPROM 256KBIT 90NS 32PLCC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 5 V | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28HC256-90JU-600
This table gives cross-reference parts and alternative options found for AT28HC256-90JU-600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC256-90JU-600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT28HC256-90JI | Atmel Corporation | Check for Price | EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | AT28HC256-90JU-600 vs AT28HC256-90JI |
AT28HC256-90JIT/R | Atmel Corporation | Check for Price | EEPROM, 32KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | AT28HC256-90JU-600 vs AT28HC256-90JIT/R |
AT28HC256-90JU | Microchip Technology Inc | $10.2972 | IC EEPROM 256KBIT 90NS 32PLCC | AT28HC256-90JU-600 vs AT28HC256-90JU |
AT28HC256-90JU-600 Frequently Asked Questions (FAQ)
-
The AT28HC256-90JU-600 has an operating temperature range of -40°C to +125°C.
-
The AT28HC256-90JU-600 does not have specific power-up and power-down sequencing requirements, but it's recommended to follow the power-up and power-down sequences of the system to ensure proper operation.
-
The recommended storage temperature range for the AT28HC256-90JU-600 is -65°C to +150°C.
-
The AT28HC256-90JU-600 is not designed for use in radiation-intensive environments. If you need a radiation-hardened device, you should consider a different part number.
-
The AT28HC256-90JU-600 operates from a single 5V power supply (VCC). The recommended voltage supply range is 4.5V to 5.5V.