-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 256KBIT 120NS 32PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4345
|
Newark | Eeprom, 256Kbit, -40 To 85Deg C, Memory Size:256Kbit, Eeprom Memory Configuration:32K X 8Bit, Memory Interface Type:Parallel, Clock Frequency:-, Memory Case Style:Lcc, No. Of Pins:32Pins, Supply Voltage Min:4.5V, Supply Voltage Rohs Compliant: Yes |Microchip AT28HC256-12JU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$11.7000 / $12.6600 | Buy Now |
DISTI #
27AC0663
|
Newark | 120Ns, Plcc, Ind Temp, Green Rohs Compliant: Yes |Microchip AT28HC256-12JU Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$11.2500 / $11.7300 | Buy Now |
DISTI #
68T4379
|
Newark | Parallel Eeprom, 256Kbit, Plcc-32, Memory Interface Type:Parallel, Memory Size:256Kbit, Eeprom Memory Configuration:32K X 8Bit, Clock Frequency:5Mhz, Memory Case Style:Lcc, No. Of Pins:32Pins, Supply Voltage Min:4.5V Rohs Compliant: Yes |Microchip AT28HC256-12JU Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1600 | Buy Now |
DISTI #
AT28HC256-12JU-ND
|
DigiKey | IC EEPROM 256KBIT PAR 32PLCC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
127 In Stock |
|
$11.5876 / $12.5400 | Buy Now |
DISTI #
AT28HC256-12JU
|
Avnet Americas | EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC - Rail/Tube (Alt: AT28HC256-12JU) RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 18 |
|
$11.2500 / $12.1700 | Buy Now |
DISTI #
556-AT28HC25612JU
|
Mouser Electronics | EEPROM 256K 5V SDP - 120NS IND TEMP RoHS: Compliant | 262 |
|
$11.2500 / $12.1700 | Buy Now |
DISTI #
AT28HC256-12JU
|
Microchip Technology Inc | 120NS, PLCC, IND TEMP, GREEN, Projected EOL: 2039-11-28 RoHS: Compliant pbFree: Yes |
2 Alternates Available |
|
$10.0400 / $12.1700 | Buy Now |
|
Future Electronics | AT28HC256 Series 256 Kb (32 K x 8) 5.5 V High-Speed Parallel EEPROM - PLCC-32 RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 32 Container: Tube | 0Tube |
|
$10.6100 / $10.7300 | Buy Now |
|
Onlinecomponents.com | EEPROM - Parallel - 256Kbit (32K x 8) - 5V - 32-Pin PLCC - Tube |
320 In Stock |
|
$10.1500 / $12.9300 | Buy Now |
DISTI #
AT28HC256-12JU
|
TME | IC: EEPROM memory, 256kbEEPROM, 32kx8bit, 4.5÷5.5V, PLCC32, 120ns Min Qty: 1 | 0 |
|
$11.4900 / $12.6600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT28HC256-12JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28HC256-12JU
Microchip Technology Inc
IC EEPROM 256KBIT 120NS 32PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 120 ns | |
Additional Feature | AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 245 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
This table gives cross-reference parts and alternative options found for AT28HC256-12JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC256-12JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28HC256E-12JU-T | EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32 | Microchip Technology Inc | AT28HC256-12JU vs AT28HC256E-12JU-T |