Part Details for AT28HC256-12DM/883 by Atmel Corporation
Overview of AT28HC256-12DM/883 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT28HC256-12DM/883
AT28HC256-12DM/883 CAD Models
AT28HC256-12DM/883 Part Data Attributes:
|
AT28HC256-12DM/883
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28HC256-12DM/883
Atmel Corporation
EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 120 ns | |
Additional Feature | AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.25 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28HC256-12DM/883
This table gives cross-reference parts and alternative options found for AT28HC256-12DM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC256-12DM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C256LA12 | 32KX8 EEPROM 5V, 120ns, PDIP28, LEAD AND HALOGEN FREE, PLASTIC, DIP-28 | onsemi | AT28HC256-12DM/883 vs CAT28C256LA12 |
X88257PI | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | AT28HC256-12DM/883 vs X88257PI |
CAT28C257HPA-12 | 32KX8 EEPROM 5V, 120ns, PDIP28, PLASTIC, DIP-28 | onsemi | AT28HC256-12DM/883 vs CAT28C257HPA-12 |
PYA28HC256E-12CWM | EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Pyramid Semiconductor Corporation | AT28HC256-12DM/883 vs PYA28HC256E-12CWM |
FT28HC256E-12DMB-AT | EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Force Technologies Ltd | AT28HC256-12DM/883 vs FT28HC256E-12DMB-AT |
28C256TRT1DB-12 | EEPROM, 32KX8, 120ns, Parallel, CMOS, DIP-28 | Maxwell Technologies | AT28HC256-12DM/883 vs 28C256TRT1DB-12 |
CAT28C256P12 | 32KX8 EEPROM 5V, 120ns, PDIP28, PLASTIC, DIP-28 | onsemi | AT28HC256-12DM/883 vs CAT28C256P12 |
X88257P | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | AT28HC256-12DM/883 vs X88257P |
M28256-12BS3 | 32KX8 EEPROM 5V, 120ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | AT28HC256-12DM/883 vs M28256-12BS3 |
CAT28C257LA-12T | 32KX8 EEPROM 5V, 120ns, PDIP28, 0.600 INCH, HALOGEN FREE AND LEAD FREE, CASE 646AE-01, MS-011, DIP-28 | onsemi | AT28HC256-12DM/883 vs CAT28C257LA-12T |