Part Details for AT28C64B-15DM/883 by Atmel Corporation
Results Overview of AT28C64B-15DM/883 by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT28C64B-15DM/883 Information
AT28C64B-15DM/883 by Atmel Corporation is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9015DM/B | Rochester Electronics LLC | 9015 - QUAD NOR Gate | |
TIOS1015DMWR | Texas Instruments | Digital sensor output driver with integrated surge protection and 5-V LDO output 10-VSON -40 to 125 | |
TIOL1115DMWR | Texas Instruments | IO-Link device transceiver with integrated surge protection and 5-V LDO output 10-VSON -40 to 125 |
Price & Stock for AT28C64B-15DM/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$85.5000 / $90.0000 | Buy Now |
Part Details for AT28C64B-15DM/883
AT28C64B-15DM/883 CAD Models
AT28C64B-15DM/883 Part Data Attributes
|
AT28C64B-15DM/883
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28C64B-15DM/883
Atmel Corporation
EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 150 ns | |
Additional Feature | HARDWARE & SOFTWARE DATA PROTECTION; DATA RETENTION = 10 YEARS | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.25 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 2 ms |
Alternate Parts for AT28C64B-15DM/883
This table gives cross-reference parts and alternative options found for AT28C64B-15DM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C64B-15DM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PYA28C64B-15L32M | Pyramid Semiconductor Corporation | Check for Price | EEPROM, 8KX8, 150ns, Parallel, CMOS, CQCC32, LCC-32 | AT28C64B-15DM/883 vs PYA28C64B-15L32M |
AT28C64B-15SU-SL527 | Microchip Technology Inc | Check for Price | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28 | AT28C64B-15DM/883 vs AT28C64B-15SU-SL527 |
AT28C64BF-15PI | Atmel Corporation | Check for Price | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | AT28C64B-15DM/883 vs AT28C64BF-15PI |
AT28C64B-15JCT/R | Atmel Corporation | Check for Price | EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | AT28C64B-15DM/883 vs AT28C64B-15JCT/R |
AT28C64B-15PC | Atmel Corporation | Check for Price | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 | AT28C64B-15DM/883 vs AT28C64B-15PC |
AT28C64BF-15JCT/R | Atmel Corporation | Check for Price | EEPROM, 8KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | AT28C64B-15DM/883 vs AT28C64BF-15JCT/R |
AT28C64B-15SJ | Atmel Corporation | Check for Price | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | AT28C64B-15DM/883 vs AT28C64B-15SJ |
AT28C64B-15TU-T | Microchip Technology Inc | Check for Price | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28 | AT28C64B-15DM/883 vs AT28C64B-15TU-T |
AT28C64B-15SI | Atmel Corporation | Check for Price | EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | AT28C64B-15DM/883 vs AT28C64B-15SI |
AT28C64BE-15DM/883 | Atmel Corporation | Check for Price | EEPROM, 8KX8, 150ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | AT28C64B-15DM/883 vs AT28C64BE-15DM/883 |