Part Details for AT28C256E-20DM/883-815 by Microchip Technology Inc
Overview of AT28C256E-20DM/883-815 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AT28C256E-20DM/883-815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8068
|
Newark | Eeprom, 256Kbit, -55 To 125Deg C, Memory Configuration:32K X 8Bit, Interfaces:Parallel, Clock Frequency Max:5Mhz, Ic Case/Package:Dip, No. Of Pins:28Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Through Hole Rohs Compliant: Yes |Microchip AT28C256E-20DM/883-815 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.3900 / $257.9800 | Buy Now |
DISTI #
AT28C256E-20DM/883-815-ND
|
DigiKey | IC EEPROM 256KBIT PAR 28CERDIP Min Qty: 14 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$258.7879 | Buy Now |
DISTI #
AT28C256E-20DM/883
|
Avnet Americas | EEPROM Parallel 256Kbit 32K X 8 5V 28-Pin CDIP - Rail/Tube (Alt: AT28C256E-20DM/883) RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
556-C256E20DM883815
|
Mouser Electronics | EEPROM 200NS CERDIP RoHS: Compliant | 0 |
|
$241.8400 / $251.2500 | Order Now |
DISTI #
AT28C256E-20DM/883-815
|
Microchip Technology Inc | 200NS, CERDIP, 883C, LEV B COMPLIANT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$207.2900 / $251.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 14 | 0 |
|
$219.8700 | Buy Now |
|
Onlinecomponents.com | EEPROM - Parallel - 256Kbit (32K x 8) - 5V - Mil Std 883 - 28-Pin CDIP - Tube | 0 |
|
$208.4100 / $400.1500 | Buy Now |
DISTI #
AT28C256E-20DM/883
|
Avnet Americas | EEPROM Parallel 256Kbit 32K X 8 5V 28-Pin CDIP - Rail/Tube (Alt: AT28C256E-20DM/883) RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
NAC | 200NS, CERDIP, 883C, LEV B COMPLIANT - Package: 28 CERDIP .600 In TUBE RoHS: Compliant Min Qty: 14 Package Multiple: 14 Container: Tube | 0 |
|
$214.5000 / $251.2700 | Buy Now |
DISTI #
3592079
|
Farnell | EEPROM, 256KBIT, -55 TO 125DEG C RoHS: Compliant Min Qty: 14 Lead time: 24 Weeks, 1 Days Container: Each | 0 |
|
$252.1520 | Buy Now |
Part Details for AT28C256E-20DM/883-815
AT28C256E-20DM/883-815 CAD Models
AT28C256E-20DM/883-815 Part Data Attributes:
|
AT28C256E-20DM/883-815
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28C256E-20DM/883-815
Microchip Technology Inc
200NS CERDIP 883C; LEV B COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 200 ns | |
Additional Feature | AUTOMATIC WRITE | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.215 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for AT28C256E-20DM/883-815
This table gives cross-reference parts and alternative options found for AT28C256E-20DM/883-815. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C256E-20DM/883-815, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C256-20DM/883-815 | 200NS CERDIP 883C; LEV B COMPLIANT | Microchip Technology Inc | AT28C256E-20DM/883-815 vs AT28C256-20DM/883-815 |