-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7487
|
Newark | Eeprom, 256Kbit, -55 To 125Deg C, Memory Configuration:32K X 8Bit, Interfaces:Parallel, Clock Frequency Max:-, Ic Case/Package:Dip, No. Of Pins:28Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Mounting:Through Hole Rohs Compliant: Yes |Microchip AT28C256-15DM/883-815 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$231.2300 / $249.1900 | Buy Now |
DISTI #
AT28C256-15DM/883-815-ND
|
DigiKey | IC EEPROM 256KBIT PAR 28CERDIP Min Qty: 14 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$249.9714 | Buy Now |
DISTI #
AT28C256-15DM/883-
|
Avnet Americas | EEPROM, 256 Kbit, 32K x 8bit, Parallel, DIP-28 - Rail/Tube (Alt: AT28C256-15DM/883-) RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
556-28C25615DM883815
|
Mouser Electronics | EEPROM 150NS CERDIP RoHS: Compliant | 0 |
|
$233.6000 / $242.6900 | Order Now |
DISTI #
AT28C256-15DM/883-815
|
Microchip Technology Inc | 150NS, CERDIP, 883C, LEV B COMPLIANT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$200.2200 / $242.6900 | Buy Now |
|
Future Electronics | EEPROM Memory IC 256Kb (32K x 8) Parallel 150ns 28-CDIP RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 14 | 0 |
|
$212.3500 | Buy Now |
|
Onlinecomponents.com | EEPROM - Parallel - 256Kbit (32K x 8) - 5V - Mil Std 883 - 28-Pin CDIP - Tube | 23 Factory Stock |
|
$201.2900 / $386.4800 | Buy Now |
DISTI #
AT28C256-15DM/883-
|
Avnet Americas | EEPROM, 256 Kbit, 32K x 8bit, Parallel, DIP-28 - Rail/Tube (Alt: AT28C256-15DM/883-) RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Ameya Holding Limited | 32 |
|
RFQ | ||
|
NAC | 150NS, CERDIP, 883C, LEV B COMPLIANT - Package: 28 CERDIP .600 In TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 14 Container: Tube | 28 |
|
$207.1700 / $242.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT28C256-15DM/883-815
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28C256-15DM/883-815
Microchip Technology Inc
EEPROM, 32KX8, 150ns, Parallel, CMOS, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.215 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
This table gives cross-reference parts and alternative options found for AT28C256-15DM/883-815. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C256-15DM/883-815, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C256E-15DM/883-815 | 150NS CERDIP 883C; LEV B COMPLIANT | Microchip Technology Inc | AT28C256-15DM/883-815 vs AT28C256E-15DM/883-815 |