Memory
AT28C04F-25JI
Atmel Corporation
Description: EEPROM, 512X8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32

Overview of AT28C04F-25JI by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CY7C429-25JI Rochester Electronics LLC FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
7201LA25JI8 Renesas Electronics Corporation 512 x 9 AsyncFIFO, 5.0V
7206L25JI8 Renesas Electronics Corporation 16K x 9 AsyncFIFO, 5.0V

CAD Models for AT28C04F-25JI by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT28C04F-25JI by Atmel Corporation

AT28C04F-25JI
Atmel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFJ
Package Description
QCCJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
250 ns
Additional Feature
AUTOMATIC WRITE
JESD-30 Code
R-PQCC-J32
Length
13.97 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512X8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. AT28C04F-25JI
    Atmel Corporation
    EEPROM, 512X8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for AT28C04F-25JI

This table gives cross-reference parts and alternative options found for AT28C04F-25JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C04F-25JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT28C04E-25JIT/R EEPROM, 512X8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C04F-25JI vs AT28C04E-25JIT/R
AT28C04E-25JCT/R EEPROM, 512X8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C04F-25JI vs AT28C04E-25JCT/R
AT28C04F-25JCT/R EEPROM, 512X8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C04F-25JI vs AT28C04F-25JCT/R
AT28C04E-25JC EEPROM, 512X8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C04F-25JI vs AT28C04E-25JC
AT28C04-25JCT/R EEPROM, 512X8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C04F-25JI vs AT28C04-25JCT/R
AT28C04E-25JI EEPROM, 512X8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C04F-25JI vs AT28C04E-25JI
Part Number Description Manufacturer Compare
28C04A-15/L 512 X 8 EEPROM 5V, 150 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc AT28C04F-25JI vs 28C04A-15/L
28C04AT-15/L 512 X 8 EEPROM 5V, 150 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc AT28C04F-25JI vs 28C04AT-15/L
AT28C04F-20JC EEPROM, 512X8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C04F-25JI vs AT28C04F-20JC
AT28C04E-15JCT/R EEPROM, 512X8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C04F-25JI vs AT28C04E-15JCT/R
AT28C04E-20JC EEPROM, 512X8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C04F-25JI vs AT28C04E-20JC
28C04AT-20/L 512 X 8 EEPROM 5V, 200 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc AT28C04F-25JI vs 28C04AT-20/L
28C04AF-25/L 512 X 8 EEPROM 5V, 250 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc AT28C04F-25JI vs 28C04AF-25/L
28C04AF-25I/L 512 X 8 EEPROM 5V, 250 ns, PQCC32, PLASTIC, LCC-32 Microchip Technology Inc AT28C04F-25JI vs 28C04AF-25I/L
AT28C04E-20JCT/R EEPROM, 512X8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C04F-25JI vs AT28C04E-20JCT/R
AT28C04E-25JC EEPROM, 512X8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation AT28C04F-25JI vs AT28C04E-25JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT28C04F-25JI by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT28C04F-25JI by Atmel Corporation

  • Please alert me when AT28C04F-25JI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT28C04F-25JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT28C04F-25JI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT28C04F-25JI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT28C04F-25JI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT28C04F-25JI by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: