Part Details for AT28C010-25FM/883 by Microchip Technology Inc
Overview of AT28C010-25FM/883 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93425FM/B | Rochester Electronics LLC | Replacement for Fairchild part number 93425FMQB. Buy from authorized manufacturer Rochester Electronics. | |
BCR25FM-14LJ#BB0 | Renesas Electronics Corporation | 700V - 25A - Triac Medium Power Use, TO-220FP, /Tube | |
BCR25FM-12LB#BB0 | Renesas Electronics Corporation | 600V - 25A - Triac Medium Power Use, TO-220FP, /Tube |
Price & Stock for AT28C010-25FM/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4321
|
Newark | 250Ns, Flatpack, 883C, Lev B Compliant 32 Flatpack 12.2X20.8X3.05Mm Tube Rohs Compliant: Yes |Microchip AT28C010-25FM/883 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$429.8000 / $463.1800 | Buy Now |
DISTI #
AT28C010-25FM/883-ND
|
DigiKey | IC EEPROM 1MBIT PAR 32FLATPACK Min Qty: 15 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$464.6540 | Buy Now |
DISTI #
AT28C010-25FM/883
|
Avnet Americas | EEPROM Parallel 1M-bit 128K x 8 5V 32-Pin Flatpack - Rail/Tube (Alt: AT28C010-25FM/883) RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
556-A28C010-25FM883
|
Mouser Electronics | EEPROM 1M 5V SDP - 250NS RoHS: Not Compliant | 0 |
|
$451.1200 | Order Now |
DISTI #
AT28C010-25FM/883
|
Microchip Technology Inc | 250NS, FLATPACK, 883C, LEV B COMPLIANT, Projected EOL: 2039-11-20 RoHS: Compliant pbFree: Yes |
13 Alternates Available |
|
$372.1700 / $451.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$394.7300 | Buy Now |
|
Onlinecomponents.com | EEPROM - Parallel - 1Mbit (128K x 8) - 5V - 32-Pin Windowed CBFPAK - Tube RoHS: Compliant | 13 Factory Stock |
|
$367.4900 / $1,006.5500 | Buy Now |
|
NAC | 250NS, FLATPACK, 883C, LEV B COMPLIANT - Package: 32 FLATPACK 12.2x20.8x3.05mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 15 Container: Tube | 13 |
|
$394.7200 / $421.0400 | Buy Now |
|
Master Electronics | EEPROM - Parallel - 1Mbit (128K x 8) - 5V - 32-Pin Windowed CBFPAK - Tube RoHS: Compliant | 13 Factory Stock |
|
$367.4900 / $1,006.5500 | Buy Now |
Part Details for AT28C010-25FM/883
AT28C010-25FM/883 CAD Models
AT28C010-25FM/883 Part Data Attributes
|
AT28C010-25FM/883
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT28C010-25FM/883
Microchip Technology Inc
IC EEPROM 1MBIT 250NS 32FLATPACK
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BOTTOM BRAZED, CERAMIC, MO-115, FP-32 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 250 ns | |
Additional Feature | AUTOMATIC WRITE; DATA RETENTION: 10 YEARS | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-CDFP-F32 | |
JESD-609 Code | e0 | |
Length | 20.85 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL32,.5 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Page Size | 128 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.05 mm | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Width | 12.2 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT28C010-25FM/883
This table gives cross-reference parts and alternative options found for AT28C010-25FM/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28C010-25FM/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C010-25FM | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, FP-32 | Atmel Corporation | AT28C010-25FM/883 vs AT28C010-25FM |
AT28C010-25FC | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, FP-32 | Atmel Corporation | AT28C010-25FM/883 vs AT28C010-25FC |
AT28C010E-25FI | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, FP-32 | Atmel Corporation | AT28C010-25FM/883 vs AT28C010E-25FI |
AT28C010E-25FM | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, FP-32 | Atmel Corporation | AT28C010-25FM/883 vs AT28C010E-25FM |
AT28C010E-25FC | EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, FP-32 | Atmel Corporation | AT28C010-25FM/883 vs AT28C010E-25FC |