Part Details for AT28BV16-25PI by Atmel Corporation
Overview of AT28BV16-25PI by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUB25PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB25PIN0-000 D-Subminiature (DB25 Male D-Sub) Connector, 25-Position Pin Contacts, Solder-Cup Terminals | |
7204L25PI | Renesas Electronics Corporation | 4K x 9 AsyncFIFO, 5.0V | |
6168SA25PI | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Part Details for AT28BV16-25PI
AT28BV16-25PI CAD Models
AT28BV16-25PI Part Data Attributes
|
AT28BV16-25PI
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28BV16-25PI
Atmel Corporation
EEPROM, 2KX8, 250ns, Parallel, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | 10 YEARS DATA RETENTION | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 5.59 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 3 ms |