Part Details for AT27LV256A-70TC by Atmel Corporation
Overview of AT27LV256A-70TC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT27LV256A-70TC
AT27LV256A-70TC CAD Models
AT27LV256A-70TC Part Data Attributes
|
AT27LV256A-70TC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27LV256A-70TC
Atmel Corporation
OTP ROM, 32KX8, 70ns, CMOS, PDSO28, PLASTIC, TSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | TSOP | |
Package Description | PLASTIC, TSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
Additional Feature | OPERATES ALSO AT 5V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 13 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for AT27LV256A-70TC
This table gives cross-reference parts and alternative options found for AT27LV256A-70TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27LV256A-70TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27LV256A-70TI | OTP ROM, 32KX8, 70ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT27LV256A-70TC vs AT27LV256A-70TI |
AT27LV256R-15TC | OTP ROM, 32KX8, 150ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT27LV256A-70TC vs AT27LV256R-15TC |
27LV256-25/VS | 32K X 8 OTPROM, 250 ns, PDSO28, 8 X 13.40 MM, PLASTIC, VSOP-28 | Microchip Technology Inc | AT27LV256A-70TC vs 27LV256-25/VS |
27LV256-30I/VS | 32K X 8 OTPROM, 300 ns, PDSO28, 8 X 13.40 MM, PLASTIC, VSOP-28 | Microchip Technology Inc | AT27LV256A-70TC vs 27LV256-30I/VS |
AT27LV256R-25TI | OTP ROM, 32KX8, 250ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT27LV256A-70TC vs AT27LV256R-25TI |
AT27LV256A-15TI | OTP ROM, 32KX8, 150ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT27LV256A-70TC vs AT27LV256A-15TI |
AT27LV256A-55TC | OTP ROM, 32KX8, 55ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT27LV256A-70TC vs AT27LV256A-55TC |
AT27LV256A-90TU | OTP ROM, 32KX8, 90ns, CMOS, PDSO28, 8 X 13.40 MM, GREEN, PLASTIC, MO-183, TSOP1-28 | Atmel Corporation | AT27LV256A-70TC vs AT27LV256A-90TU |
AT27LV256A-12TC | OTP ROM, 32KX8, 120ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT27LV256A-70TC vs AT27LV256A-12TC |
AT27LV256R-12TI | OTP ROM, 32KX8, 120ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | AT27LV256A-70TC vs AT27LV256R-12TI |